
- Manufacturer
- MFR.Part #
- TPS62672YFDT
- JLCPCB Part #
- C2866413
- Package
- DSBGA-6
- Description
- -40℃~+85℃@(TA) 1 1.5V 2.3V~4.8V 650mA 6MHz Buck Buck Built-in Fixed Yes DSBGA-6 DC-DC Converters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | Texas Instruments | |
| Package | DSBGA-6 | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Function | Step-down type | |
| Synchronous Rectifier | Yes | |
| Frequency - Switching | 6MHz | |
| Voltage - Supply | 2.3V~4.8V | |
| Output Type | Fixed | |
| Output Current | 650mA | |
| Quiescent Current | 17uA | |
| Features | Overcurrent Protection、Light load efficient mode、EMI optimization (spread spectrum) | |
| Switch tube (built-in/external) | Built-in | |
| Topology | Buck | |
| Output Voltage | 1.5V | |
| Number of Outputs | 1 |

* Images are for reference only
TPS62672YFDT
Extended- Manufacturer
- MFR.Part #
- TPS62672YFDT
- JLCPCB Part #
- C2866413
- Package
- DSBGA-6
- Description
- -40℃~+85℃@(TA) 1 1.5V 2.3V~4.8V 650mA 6MHz Buck Buck Built-in Fixed Yes DSBGA-6 DC-DC Converters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- TPS62672YFDT
- JLCPCB Part #
- C2866413
- Package
- DSBGA-6
- Description
- -40℃~+85℃@(TA) 1 1.5V 2.3V~4.8V 650mA 6MHz Buck Buck Built-in Fixed Yes DSBGA-6 DC-DC Converters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TPS62672YFDT Specifications
TPS62672YFDT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | Texas Instruments | |
| Package | DSBGA-6 | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Function | Step-down type | |
| Synchronous Rectifier | Yes | |
| Frequency - Switching | 6MHz | |
| Voltage - Supply | 2.3V~4.8V | |
| Output Type | Fixed | |
| Output Current | 650mA | |
| Quiescent Current | 17uA | |
| Features | Overcurrent Protection、Light load efficient mode、EMI optimization (spread spectrum) | |
| Switch tube (built-in/external) | Built-in | |
| Topology | Buck | |
| Output Voltage | 1.5V | |
| Number of Outputs | 1 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPS62672YFDT. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TPS62672YFDT Documents
TPS62672YFDT datasheets or manufacturer documentation.
Datasheet: TPS62672YFDT Datasheet (PDF)
TPS62672YFDT Schematic Symbol & PCB Footprint
The TPS62672YFDT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.