Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Isolators - Gate Drivers
  6. UCC5310MCDWVR
UCC5310MCDWVR
Extended
* Images are for reference only
UCC5310MCDWVR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
UCC5310MCDWVR
JLCPCB Part #
C2866367
Package
SOIC-8-300mil
Description
-40℃~+125℃@(Ta) 1 100kV/us 13.2V~33V 2.4mA 26ns 28ns 3V~15V 5000 75ns 75ns MOSFET、IGBT SOIC-8-300mil Isolators - Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Isolators - Gate Drivers
ManufacturerTexas Instruments
PackageSOIC-8-300mil
Voltage - Supply (Driver)13.2V~33V
Operating Temperature-40℃~+125℃@(Ta)
Propagation Delay tpHL75ns
Load TypeMOSFET、IGBT
Quiescent Current(Iq)2.4mA
Fall Time26ns
CMTI(kV/us)100kV/us
Isolation voltage(Vrms)5000V
Rise Time28ns
Number of Channels1
FeaturesMiller clamp protection
Peak Output Current(sink)2.2A
Propagation Delay tpLH75ns
Peak Output Current(source)4.3A
Voltage - Supply (Input)3V~15V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Isolators - Gate Drivers
  6. UCC5310MCDWVR
UCC5310MCDWVR

* Images are for reference only

UCC5310MCDWVR

Extended
Manufacturer

Texas Instruments

MFR.Part #
UCC5310MCDWVR
JLCPCB Part #
C2866367
Package
SOIC-8-300mil
Description
-40℃~+125℃@(Ta) 1 100kV/us 13.2V~33V 2.4mA 26ns 28ns 3V~15V 5000 75ns 75ns MOSFET、IGBT SOIC-8-300mil Isolators - Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

UCC5310MCDWVR

* Images are for reference only

UCC5310MCDWVR
Extended
Manufacturer

Texas Instruments

MFR.Part #
UCC5310MCDWVR
JLCPCB Part #
C2866367
Package
SOIC-8-300mil
Description
-40℃~+125℃@(Ta) 1 100kV/us 13.2V~33V 2.4mA 26ns 28ns 3V~15V 5000 75ns 75ns MOSFET、IGBT SOIC-8-300mil Isolators - Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

UCC5310MCDWVR Specifications

UCC5310MCDWVR technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Isolators - Gate Drivers
ManufacturerTexas Instruments
PackageSOIC-8-300mil
Voltage - Supply (Driver)13.2V~33V
Operating Temperature-40℃~+125℃@(Ta)
Propagation Delay tpHL75ns
Load TypeMOSFET、IGBT
Quiescent Current(Iq)2.4mA
Fall Time26ns
CMTI(kV/us)100kV/us
Isolation voltage(Vrms)5000V
Rise Time28ns
Number of Channels1
FeaturesMiller clamp protection
Peak Output Current(sink)2.2A
Propagation Delay tpLH75ns
Peak Output Current(source)4.3A
Voltage - Supply (Input)3V~15V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the UCC5310MCDWVR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

UCC5310MCDWVR Documents

UCC5310MCDWVR datasheets or manufacturer documentation.

Datasheet: UCC5310MCDWVR Datasheet (PDF)

UCC5310MCDWVR Schematic Symbol & PCB Footprint

The UCC5310MCDWVR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.