Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. LP5009PWR
LP5009PWR - 1
LP5009PWR - 2
LP5009PWR - 3
Extended1/3
* Images are for reference only
LP5009PWR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
LP5009PWR
JLCPCB Part #
C2866302
Package
TSSOP-24
Description
-40℃~+85℃ 0V~5.5V 2.7V~5.5V 29kHz 35mA 5% 9 Built-in I2C Over-Temperature Protection (OTP) TSSOP-24 LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerTexas Instruments
PackageTSSOP-24
Constant Current Accuracy5%
Number of Channels9
Frequency - Switching29kHz
Voltage - Input(DC)2.7V~5.5V
Output Current35mA
FeaturesOver-Temperature Protection (OTP)、Remove stroboscopic effect
DimmingI2C
Switch Tube (Built-In/External)Built-in
Output Voltage0V~5.5V
Operating temperature-40℃~+85℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. LP5009PWR
LP5009PWR

* Images are for reference only

LP5009PWR

Extended
Manufacturer

Texas Instruments

MFR.Part #
LP5009PWR
JLCPCB Part #
C2866302
Package
TSSOP-24
Description
-40℃~+85℃ 0V~5.5V 2.7V~5.5V 29kHz 35mA 5% 9 Built-in I2C Over-Temperature Protection (OTP) TSSOP-24 LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LP5009PWR

* Images are for reference only

LP5009PWR
Extended
Manufacturer

Texas Instruments

MFR.Part #
LP5009PWR
JLCPCB Part #
C2866302
Package
TSSOP-24
Description
-40℃~+85℃ 0V~5.5V 2.7V~5.5V 29kHz 35mA 5% 9 Built-in I2C Over-Temperature Protection (OTP) TSSOP-24 LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LP5009PWR Specifications

LP5009PWR technical specifications, attributes, and parameters.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerTexas Instruments
PackageTSSOP-24
Constant Current Accuracy5%
Number of Channels9
Frequency - Switching29kHz
Voltage - Input(DC)2.7V~5.5V
Output Current35mA
FeaturesOver-Temperature Protection (OTP)、Remove stroboscopic effect
DimmingI2C
Switch Tube (Built-In/External)Built-in
Output Voltage0V~5.5V
Operating temperature-40℃~+85℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LP5009PWR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LP5009PWR Documents

LP5009PWR datasheets or manufacturer documentation.

Datasheet: LP5009PWR Datasheet (PDF)

LP5009PWR Schematic Symbol & PCB Footprint

The LP5009PWR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.