Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Digital Potentiometers
  6. TPL1401DSGR
TPL1401DSGR - 1
TPL1401DSGR - 2
TPL1401DSGR - 3
Extended1/3
* Images are for reference only
TPL1401DSGR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TPL1401DSGR
JLCPCB Part #
C2866235
Package
WSON-8-EP(2x2)
Description
-40℃~+125℃ 1 1.8V~5.5V 10kΩ 1LSB 256 50ppm/℃ 80uA EEPROM I2C Non-volatile storage、Soft reset、Power-on reset、Slide lock WSON-8-EP(2x2) Digital Potentiometers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Digital Potentiometers
ManufacturerTexas Instruments
PackageWSON-8-EP(2x2)
Integral non - linearity1LSB
Operating Temperature-40℃~+125℃
Resistance Value (Ohms)10kΩ
Temperature Coefficient(Typ)50ppm/℃
Number of Channels1
Voltage - Supply1.8V~5.5V
Quiescent Current (Iq)80uA
Number of Taps256
FeaturesNon-volatile storage、Soft reset、Power-on reset、Slide lock
Memory TypeEEPROM
InterfaceI2C
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Digital Potentiometers
  6. TPL1401DSGR
TPL1401DSGR

* Images are for reference only

TPL1401DSGR

Extended
Manufacturer

Texas Instruments

MFR.Part #
TPL1401DSGR
JLCPCB Part #
C2866235
Package
WSON-8-EP(2x2)
Description
-40℃~+125℃ 1 1.8V~5.5V 10kΩ 1LSB 256 50ppm/℃ 80uA EEPROM I2C Non-volatile storage、Soft reset、Power-on reset、Slide lock WSON-8-EP(2x2) Digital Potentiometers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPL1401DSGR

* Images are for reference only

TPL1401DSGR
Extended
Manufacturer

Texas Instruments

MFR.Part #
TPL1401DSGR
JLCPCB Part #
C2866235
Package
WSON-8-EP(2x2)
Description
-40℃~+125℃ 1 1.8V~5.5V 10kΩ 1LSB 256 50ppm/℃ 80uA EEPROM I2C Non-volatile storage、Soft reset、Power-on reset、Slide lock WSON-8-EP(2x2) Digital Potentiometers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPL1401DSGR Specifications

TPL1401DSGR technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Digital Potentiometers
ManufacturerTexas Instruments
PackageWSON-8-EP(2x2)
Integral non - linearity1LSB
Operating Temperature-40℃~+125℃
Resistance Value (Ohms)10kΩ
Temperature Coefficient(Typ)50ppm/℃
Number of Channels1
Voltage - Supply1.8V~5.5V
Quiescent Current (Iq)80uA
Number of Taps256
FeaturesNon-volatile storage、Soft reset、Power-on reset、Slide lock
Memory TypeEEPROM
InterfaceI2C
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPL1401DSGR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TPL1401DSGR Documents

TPL1401DSGR datasheets or manufacturer documentation.

Datasheet: TPL1401DSGR Datasheet (PDF)

TPL1401DSGR Schematic Symbol & PCB Footprint

The TPL1401DSGR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.