


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Signal Buffers, Repeaters, Splitters | |
| Manufacturer | Texas Instruments | |
| Package | WQFN-48-EP(7x7) | |
| Operating Temperature | -40℃~+85℃ | |
| Input Type | CML | |
| Type | Repeater | |
| Data Rate | 10.3125Gbps | |
| Number of Channels | 4 | |
| Signal Conditioning | 输入均衡,输出去加重 | |
| Voltage - Supply | 2.375V~2.625V | |
| Output Type | CML | |
| Delay Time | 240ps | |
| Features | Auto-enable |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
DS100BR410SQX/NOPB technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Signal Buffers, Repeaters, Splitters | |
| Manufacturer | Texas Instruments | |
| Package | WQFN-48-EP(7x7) | |
| Operating Temperature | -40℃~+85℃ | |
| Input Type | CML | |
| Type | Repeater | |
| Data Rate | 10.3125Gbps | |
| Number of Channels | 4 | |
| Signal Conditioning | 输入均衡,输出去加重 | |
| Voltage - Supply | 2.375V~2.625V | |
| Output Type | CML | |
| Delay Time | 240ps | |
| Features | Auto-enable |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DS100BR410SQX/NOPB. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

DS100BR410SQX/NOPB datasheets or manufacturer documentation.
Datasheet: DS100BR410SQX/NOPB Datasheet (PDF)
The DS100BR410SQX/NOPB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.