Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Transceiver ICs
  6. CC2545RGZT
CC2545RGZT
Extended
* Images are for reference only
CC2545RGZT
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
CC2545RGZT
JLCPCB Part #
C2866091
Package
VQFN-48-EP(7x7)
Description
-40℃~+85℃ -98dBm 2.4GHz 20.8mA 26.3mA 2Mbps 2V~3.6V 5dBm ISM SPI、USART、I2C VQFN-48-EP(7x7) RF Transceiver ICs ROHS
EasyEDA Libraries
ECCN
5A002A1
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Transceiver ICs
ManufacturerTexas Instruments
PackageVQFN-48-EP(7x7)
Operating Temperature-40℃~+85℃
Sensitivity-98dBm
Output Power5dBm
ApplicationsISM
Data Rate2Mbps
Voltage - Supply2V~3.6V
Receive Current20.8mA
Typical Application Frequency2.4GHz
Current Of Transmitting26.3mA
InterfaceSPI、USART、I2C
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Transceiver ICs
  6. CC2545RGZT
CC2545RGZT

* Images are for reference only

CC2545RGZT

Extended
Manufacturer

Texas Instruments

MFR.Part #
CC2545RGZT
JLCPCB Part #
C2866091
Package
VQFN-48-EP(7x7)
Description
-40℃~+85℃ -98dBm 2.4GHz 20.8mA 26.3mA 2Mbps 2V~3.6V 5dBm ISM SPI、USART、I2C VQFN-48-EP(7x7) RF Transceiver ICs ROHS
EasyEDA Libraries
ECCN
5A002A1
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CC2545RGZT

* Images are for reference only

CC2545RGZT
Extended
Manufacturer

Texas Instruments

MFR.Part #
CC2545RGZT
JLCPCB Part #
C2866091
Package
VQFN-48-EP(7x7)
Description
-40℃~+85℃ -98dBm 2.4GHz 20.8mA 26.3mA 2Mbps 2V~3.6V 5dBm ISM SPI、USART、I2C VQFN-48-EP(7x7) RF Transceiver ICs ROHS
EasyEDA Libraries
ECCN
5A002A1
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CC2545RGZT Specifications

CC2545RGZT technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Transceiver ICs
ManufacturerTexas Instruments
PackageVQFN-48-EP(7x7)
Operating Temperature-40℃~+85℃
Sensitivity-98dBm
Output Power5dBm
ApplicationsISM
Data Rate2Mbps
Voltage - Supply2V~3.6V
Receive Current20.8mA
Typical Application Frequency2.4GHz
Current Of Transmitting26.3mA
InterfaceSPI、USART、I2C
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CC2545RGZT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

CC2545RGZT Documents

CC2545RGZT datasheets or manufacturer documentation.

Datasheet: CC2545RGZT Datasheet (PDF)

CC2545RGZT Schematic Symbol & PCB Footprint

The CC2545RGZT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.