
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Isolated DC/DC Converters | |
| Manufacturer | Texas Instruments | |
| Package | SOP-12 | |
| Operating Temperature | -40℃~+85℃ | |
| Output Current(Max) | 200mA | |
| Output Power | 1W | |
| Isolation Voltage(Vrms) | 1kV | |
| Number of Outputs | 1 | |
| Voltage Regulation | Regulated type | |
| Type | Plastic encapsulated type | |
| Length | 17.9mm | |
| Voltage - Supply | 26.4V | |
| Frequency | 400kHz | |
| Height | 2.5mm | |
| Features | Short Circuit Protection、Overheat Protection、External clock synchronization | |
| Width | 10.3mm | |
| Output Voltage | 5V | |
| Ripple Noise | 13mVp-p | |
| Quiescent Supply Current | 15mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
DCR012405U technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Isolated DC/DC Converters | |
| Manufacturer | Texas Instruments | |
| Package | SOP-12 | |
| Operating Temperature | -40℃~+85℃ | |
| Output Current(Max) | 200mA | |
| Output Power | 1W | |
| Isolation Voltage(Vrms) | 1kV | |
| Number of Outputs | 1 | |
| Voltage Regulation | Regulated type | |
| Type | Plastic encapsulated type | |
| Length | 17.9mm | |
| Voltage - Supply | 26.4V | |
| Frequency | 400kHz | |
| Height | 2.5mm | |
| Features | Short Circuit Protection、Overheat Protection、External clock synchronization | |
| Width | 10.3mm | |
| Output Voltage | 5V | |
| Ripple Noise | 13mVp-p | |
| Quiescent Supply Current | 15mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DCR012405U. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

DCR012405U datasheets or manufacturer documentation.
Datasheet: DCR012405U Datasheet (PDF)
The DCR012405U schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.