
- Manufacturer
- MFR.Part #
- UCC3818DWTR
- JLCPCB Part #
- C2866005
- Package
- SOIC-16-300mil
- Description
- 0℃~+70℃ 12V~17V 6kHz~220kHz SOIC-16-300mil AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/AC-DC Controllers and Regulators | |
| Manufacturer | Texas Instruments | |
| Package | SOIC-16-300mil | |
| Operating Temperature | 0℃~+70℃ | |
| Frequency - Switching | 6kHz~220kHz | |
| Voltage - Supply | 12V~17V | |
| Features | Adjustable soft-start、Under-voltage lockout |

* Images are for reference only
UCC3818DWTR
Extended- Manufacturer
- MFR.Part #
- UCC3818DWTR
- JLCPCB Part #
- C2866005
- Package
- SOIC-16-300mil
- Description
- 0℃~+70℃ 12V~17V 6kHz~220kHz SOIC-16-300mil AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- UCC3818DWTR
- JLCPCB Part #
- C2866005
- Package
- SOIC-16-300mil
- Description
- 0℃~+70℃ 12V~17V 6kHz~220kHz SOIC-16-300mil AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
UCC3818DWTR Specifications
UCC3818DWTR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/AC-DC Controllers and Regulators | |
| Manufacturer | Texas Instruments | |
| Package | SOIC-16-300mil | |
| Operating Temperature | 0℃~+70℃ | |
| Frequency - Switching | 6kHz~220kHz | |
| Voltage - Supply | 12V~17V | |
| Features | Adjustable soft-start、Under-voltage lockout |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the UCC3818DWTR. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

UCC3818DWTR Documents
UCC3818DWTR datasheets or manufacturer documentation.
Datasheet: UCC3818DWTR Datasheet (PDF)
UCC3818DWTR Schematic Symbol & PCB Footprint
The UCC3818DWTR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.