Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Power Management - Specialized
  6. TPS53317RGBT
TPS53317RGBT
Extended
* Images are for reference only
TPS53317RGBT
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TPS53317RGBT
JLCPCB Part #
C2865862
Package
VQFN-20-EP(3.5x4)
Description
VQFN-20-EP(3.5x4) Power Management - Specialized ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Power Management - Specialized
ManufacturerTexas Instruments
PackageVQFN-20-EP(3.5x4)
Operating Temperature-40℃~+85℃
Output Current6A
Input Voltage1V~6V
FeaturesOvercurrent Protection、Output voltage tracking、Operating status indication、Adjustable current limiting、Protection latch、Light load efficient mode、Output discharge、Hiccup current limiting、Cycle-by-cycle current limiting
Output Voltage0.6V~2V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Power Management - Specialized
  6. TPS53317RGBT
TPS53317RGBT

* Images are for reference only

TPS53317RGBT

Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS53317RGBT
JLCPCB Part #
C2865862
Package
VQFN-20-EP(3.5x4)
Description
VQFN-20-EP(3.5x4) Power Management - Specialized ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS53317RGBT

* Images are for reference only

TPS53317RGBT
Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS53317RGBT
JLCPCB Part #
C2865862
Package
VQFN-20-EP(3.5x4)
Description
VQFN-20-EP(3.5x4) Power Management - Specialized ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS53317RGBT Specifications

TPS53317RGBT technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Power Management - Specialized
ManufacturerTexas Instruments
PackageVQFN-20-EP(3.5x4)
Operating Temperature-40℃~+85℃
Output Current6A
Input Voltage1V~6V
FeaturesOvercurrent Protection、Output voltage tracking、Operating status indication、Adjustable current limiting、Protection latch、Light load efficient mode、Output discharge、Hiccup current limiting、Cycle-by-cycle current limiting
Output Voltage0.6V~2V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPS53317RGBT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TPS53317RGBT Documents

TPS53317RGBT datasheets or manufacturer documentation.

Datasheet: TPS53317RGBT Datasheet (PDF)

TPS53317RGBT Schematic Symbol & PCB Footprint

The TPS53317RGBT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.