Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. PTN78060AAH
PTN78060AAH - 1
PTN78060AAH - 2
PTN78060AAH - 3
Extended1/3
* Images are for reference only
PTN78060AAH
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
PTN78060AAH
JLCPCB Part #
C2865652
Package
DIP,25.4x15.7mm
Description
-15V~-3V 1 3A 88% 9V~28.7V DIP,25.4x15.7mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerTexas Instruments
PackageDIP,25.4x15.7mm
Voltage RegulationRegulated type
Operating Temperature-40℃~+85℃
Output Current(Max)3A
Conversion Efficiency88%
Output Power15W
Voltage - Supply9V~28.7V
Frequency550kHz
FeaturesOver Current Protection、Under Voltage Protection、Over-temperature protection
Output Voltage-15V~-3V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. PTN78060AAH
PTN78060AAH

* Images are for reference only

PTN78060AAH

Extended
Manufacturer

Texas Instruments

MFR.Part #
PTN78060AAH
JLCPCB Part #
C2865652
Package
DIP,25.4x15.7mm
Description
-15V~-3V 1 3A 88% 9V~28.7V DIP,25.4x15.7mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PTN78060AAH

* Images are for reference only

PTN78060AAH
Extended
Manufacturer

Texas Instruments

MFR.Part #
PTN78060AAH
JLCPCB Part #
C2865652
Package
DIP,25.4x15.7mm
Description
-15V~-3V 1 3A 88% 9V~28.7V DIP,25.4x15.7mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PTN78060AAH Specifications

PTN78060AAH technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerTexas Instruments
PackageDIP,25.4x15.7mm
Voltage RegulationRegulated type
Operating Temperature-40℃~+85℃
Output Current(Max)3A
Conversion Efficiency88%
Output Power15W
Voltage - Supply9V~28.7V
Frequency550kHz
FeaturesOver Current Protection、Under Voltage Protection、Over-temperature protection
Output Voltage-15V~-3V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PTN78060AAH. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

PTN78060AAH Documents

PTN78060AAH datasheets or manufacturer documentation.

Datasheet: PTN78060AAH Datasheet (PDF)

PTN78060AAH Schematic Symbol & PCB Footprint

The PTN78060AAH schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.