


- Manufacturer
- MFR.Part #
- SN74LVC2G06QDCKRQ1
- JLCPCB Part #
- C2865600
- Package
- SC-70-6
- Description
- -40℃~+125℃ 1.65V~5.5V 1.7V~2V 10uA 2 2.9ns@5V,50pF 32mA 650mV 700mV~800mV 74LVC Power shutdown protection SC-70-6 Inverters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Inverters | |
| Manufacturer | Texas Instruments | |
| Package | SC-70-6 | |
| Output Logic Level - Low | 650mV | |
| Operating Temperature | -40℃~+125℃ | |
| Series | 74LVC | |
| Propagation Delay | 2.9ns@5V,50pF | |
| Input Logic Level - High | 1.7V~2V | |
| Voltage - Supply | 1.65V~5.5V | |
| Input Logic Level -Low | 700mV~800mV | |
| Features | Power shutdown protection | |
| Number of Circuits | 2 | |
| Quiescent Current(Iq) | 10uA | |
| Current - Output Low(IOL) | 32mA |

* Images are for reference only
SN74LVC2G06QDCKRQ1
Extended- Manufacturer
- MFR.Part #
- SN74LVC2G06QDCKRQ1
- JLCPCB Part #
- C2865600
- Package
- SC-70-6
- Description
- -40℃~+125℃ 1.65V~5.5V 1.7V~2V 10uA 2 2.9ns@5V,50pF 32mA 650mV 700mV~800mV 74LVC Power shutdown protection SC-70-6 Inverters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- SN74LVC2G06QDCKRQ1
- JLCPCB Part #
- C2865600
- Package
- SC-70-6
- Description
- -40℃~+125℃ 1.65V~5.5V 1.7V~2V 10uA 2 2.9ns@5V,50pF 32mA 650mV 700mV~800mV 74LVC Power shutdown protection SC-70-6 Inverters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SN74LVC2G06QDCKRQ1 Specifications
SN74LVC2G06QDCKRQ1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Inverters | |
| Manufacturer | Texas Instruments | |
| Package | SC-70-6 | |
| Output Logic Level - Low | 650mV | |
| Operating Temperature | -40℃~+125℃ | |
| Series | 74LVC | |
| Propagation Delay | 2.9ns@5V,50pF | |
| Input Logic Level - High | 1.7V~2V | |
| Voltage - Supply | 1.65V~5.5V | |
| Input Logic Level -Low | 700mV~800mV | |
| Features | Power shutdown protection | |
| Number of Circuits | 2 | |
| Quiescent Current(Iq) | 10uA | |
| Current - Output Low(IOL) | 32mA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SN74LVC2G06QDCKRQ1. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SN74LVC2G06QDCKRQ1 Documents
SN74LVC2G06QDCKRQ1 datasheets or manufacturer documentation.
Datasheet: SN74LVC2G06QDCKRQ1 Datasheet (PDF)
SN74LVC2G06QDCKRQ1 Schematic Symbol & PCB Footprint
The SN74LVC2G06QDCKRQ1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.