Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. PTR08060WVD
PTR08060WVD - 1
PTR08060WVD - 2
PTR08060WVD - 3
Extended1/3
* Images are for reference only
PTR08060WVD
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
PTR08060WVD
JLCPCB Part #
C2865583
Package
SIP-5
Description
-40℃~+85℃ 3000uF 300kHz 4.5V~14V 50mVp-p 600mV~5.5V 6A 95% Buck Over Current Protection、Under Voltage Protection ±3% SIP-5 DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerTexas Instruments
PackageSIP-5
Output Current(Max)6A
Conversion Efficiency95%
FunctionBuck
Output Voltage Accuracy±3%
Capacitive Load(Max)3000uF
Voltage - Supply4.5V~14V
Operating Temperature Range-40℃~+85℃
Switching Frequency300kHz
FeaturesOver Current Protection、Under Voltage Protection
Output Voltage600mV~5.5V
Ripple Noise50mVp-p
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. PTR08060WVD
PTR08060WVD

* Images are for reference only

PTR08060WVD

Extended
Manufacturer

Texas Instruments

MFR.Part #
PTR08060WVD
JLCPCB Part #
C2865583
Package
SIP-5
Description
-40℃~+85℃ 3000uF 300kHz 4.5V~14V 50mVp-p 600mV~5.5V 6A 95% Buck Over Current Protection、Under Voltage Protection ±3% SIP-5 DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PTR08060WVD

* Images are for reference only

PTR08060WVD
Extended
Manufacturer

Texas Instruments

MFR.Part #
PTR08060WVD
JLCPCB Part #
C2865583
Package
SIP-5
Description
-40℃~+85℃ 3000uF 300kHz 4.5V~14V 50mVp-p 600mV~5.5V 6A 95% Buck Over Current Protection、Under Voltage Protection ±3% SIP-5 DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PTR08060WVD Specifications

PTR08060WVD technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerTexas Instruments
PackageSIP-5
Output Current(Max)6A
Conversion Efficiency95%
FunctionBuck
Output Voltage Accuracy±3%
Capacitive Load(Max)3000uF
Voltage - Supply4.5V~14V
Operating Temperature Range-40℃~+85℃
Switching Frequency300kHz
FeaturesOver Current Protection、Under Voltage Protection
Output Voltage600mV~5.5V
Ripple Noise50mVp-p
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PTR08060WVD. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

PTR08060WVD Documents

PTR08060WVD datasheets or manufacturer documentation.

Datasheet: PTR08060WVD Datasheet (PDF)

PTR08060WVD Schematic Symbol & PCB Footprint

The PTR08060WVD schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.