
- Manufacturer
- MFR.Part #
- TL750M12QKTTRQ1
- JLCPCB Part #
- C2865562
- Package
- TO-263-3
- Description
- -40℃~+125℃@(Tj) 1 12V 26V 55dB@(120Hz) 600mV@(750mA) 60mA 750mA Fixed Over Current Protection、Over Voltage Protection、Thermal Shutdown Positive TO-263-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | Texas Instruments | |
| Package | TO-263-3 | |
| Power Supply Rejection Ratio (PSRR) | 55dB@(120Hz) | |
| standby current | 60mA | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Output Type | Fixed | |
| Voltage - Supply | 26V | |
| Output Current | 750mA | |
| Output Configuration | Positive | |
| Features | Over Current Protection、Thermal shutdown、Input overvoltage protection、Reverse polarity voltage protection | |
| Output Voltage | 12V | |
| Voltage Dropout | 600mV@(750mA) | |
| Number of Outputs | 1 |

* Images are for reference only
TL750M12QKTTRQ1
Extended- Manufacturer
- MFR.Part #
- TL750M12QKTTRQ1
- JLCPCB Part #
- C2865562
- Package
- TO-263-3
- Description
- -40℃~+125℃@(Tj) 1 12V 26V 55dB@(120Hz) 600mV@(750mA) 60mA 750mA Fixed Over Current Protection、Over Voltage Protection、Thermal Shutdown Positive TO-263-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- TL750M12QKTTRQ1
- JLCPCB Part #
- C2865562
- Package
- TO-263-3
- Description
- -40℃~+125℃@(Tj) 1 12V 26V 55dB@(120Hz) 600mV@(750mA) 60mA 750mA Fixed Over Current Protection、Over Voltage Protection、Thermal Shutdown Positive TO-263-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TL750M12QKTTRQ1 Specifications
TL750M12QKTTRQ1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | Texas Instruments | |
| Package | TO-263-3 | |
| Power Supply Rejection Ratio (PSRR) | 55dB@(120Hz) | |
| standby current | 60mA | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Output Type | Fixed | |
| Voltage - Supply | 26V | |
| Output Current | 750mA | |
| Output Configuration | Positive | |
| Features | Over Current Protection、Thermal shutdown、Input overvoltage protection、Reverse polarity voltage protection | |
| Output Voltage | 12V | |
| Voltage Dropout | 600mV@(750mA) | |
| Number of Outputs | 1 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TL750M12QKTTRQ1. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TL750M12QKTTRQ1 Documents
TL750M12QKTTRQ1 datasheets or manufacturer documentation.
Datasheet: TL750M12QKTTRQ1 Datasheet (PDF)
TL750M12QKTTRQ1 Schematic Symbol & PCB Footprint
The TL750M12QKTTRQ1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.