


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Instrumentation Amplifiers | |
| Manufacturer | Texas Instruments | |
| Package | PDIP-14 | |
| Common Mode Rejection Ratio(CMRR) | 106dB | |
| Operating Temperature | 0℃~+70℃ | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 125uV | |
| Input Offset Current(Ios) | 15nA | |
| Output Current | 10mA | |
| Input Voltage Noise Density | 13nV/√Hz@1kHz | |
| Input Offset Voltage Drift(Vos TC) | 250nV/℃ | |
| Features | External resistor gain | |
| Ib - Input Bias Current | 15nA | |
| Slew Rate | 0.4V/us | |
| Input Offset Current Drift (Ios TC) | 500pA/℃ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
INA101HP technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Instrumentation Amplifiers | |
| Manufacturer | Texas Instruments | |
| Package | PDIP-14 | |
| Common Mode Rejection Ratio(CMRR) | 106dB | |
| Operating Temperature | 0℃~+70℃ | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 125uV | |
| Input Offset Current(Ios) | 15nA | |
| Output Current | 10mA | |
| Input Voltage Noise Density | 13nV/√Hz@1kHz | |
| Input Offset Voltage Drift(Vos TC) | 250nV/℃ | |
| Features | External resistor gain | |
| Ib - Input Bias Current | 15nA | |
| Slew Rate | 0.4V/us | |
| Input Offset Current Drift (Ios TC) | 500pA/℃ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the INA101HP. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

INA101HP datasheets or manufacturer documentation.
Datasheet: INA101HP Datasheet (PDF)
The INA101HP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.