Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Signal Isolation Devices
  5. Isolated CAN Transceivers
  6. ISO1050DUB
ISO1050DUB
Extended
* Images are for reference only
ISO1050DUB
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
ISO1050DUB
JLCPCB Part #
C2865520
Package
SOP-8-2.54mm
Description
-55℃~+105℃ 1 1Mbps 2500 3V~5.5V 4.75V~5.25V 50kV/us Bus fault detection and protection、Fail-safe SOP-8-2.54mm Isolated CAN Transceivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 4

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySignal Isolation Devices/Isolated CAN Transceivers
ManufacturerTexas Instruments
PackageSOP-8-2.54mm
Operating Temperature-55℃~+105℃
Data Rate(Max)1Mbps
Number of Channels1
Isolation Voltage(Vrms)2500
FeaturesBus fault detection and protection、Fail-safe
Voltage - Supply (Bus)4.75V~5.25V
Voltage - Supply (Logic)3V~5.5V
CMTI(kV/us)50kV/us
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Signal Isolation Devices
  5. Isolated CAN Transceivers
  6. ISO1050DUB
ISO1050DUB

* Images are for reference only

ISO1050DUB

Extended
Manufacturer

Texas Instruments

MFR.Part #
ISO1050DUB
JLCPCB Part #
C2865520
Package
SOP-8-2.54mm
Description
-55℃~+105℃ 1 1Mbps 2500 3V~5.5V 4.75V~5.25V 50kV/us Bus fault detection and protection、Fail-safe SOP-8-2.54mm Isolated CAN Transceivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 4

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ISO1050DUB

* Images are for reference only

ISO1050DUB
Extended
Manufacturer

Texas Instruments

MFR.Part #
ISO1050DUB
JLCPCB Part #
C2865520
Package
SOP-8-2.54mm
Description
-55℃~+105℃ 1 1Mbps 2500 3V~5.5V 4.75V~5.25V 50kV/us Bus fault detection and protection、Fail-safe SOP-8-2.54mm Isolated CAN Transceivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 4

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ISO1050DUB Specifications

ISO1050DUB technical specifications, attributes, and parameters.

AttributesValue
CategorySignal Isolation Devices/Isolated CAN Transceivers
ManufacturerTexas Instruments
PackageSOP-8-2.54mm
Operating Temperature-55℃~+105℃
Data Rate(Max)1Mbps
Number of Channels1
Isolation Voltage(Vrms)2500
FeaturesBus fault detection and protection、Fail-safe
Voltage - Supply (Bus)4.75V~5.25V
Voltage - Supply (Logic)3V~5.5V
CMTI(kV/us)50kV/us
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ISO1050DUB. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ISO1050DUB Documents

ISO1050DUB datasheets or manufacturer documentation.

Datasheet: ISO1050DUB Datasheet (PDF)

ISO1050DUB Schematic Symbol & PCB Footprint

The ISO1050DUB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.