Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. TPS92200D2DDCR
TPS92200D2DDCR - 1
TPS92200D2DDCR - 2
TPS92200D2DDCR - 3
Extended1/3
* Images are for reference only
TPS92200D2DDCR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TPS92200D2DDCR
JLCPCB Part #
C2865497
Package
SOT-23-6
Description
-40℃~+125℃ 1 1.5A 1MHz 3% 4V~30V Analog Buck Built-in DC-DC Short-Circuit Protection、LED open circuit protection、Built-in soft start SOT-23-6 LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerTexas Instruments
PackageSOT-23-6
Constant Current Accuracy3%
TypeDC-DC
Number of Channels1
Voltage - Input(DC)4V~30V
Frequency - Switching1MHz
Output Current1.5A
FeaturesShort Circuit Protection、Over Voltage Protection、Over-Temperature Protection (OTP)、LED open-circuit protection、Built-in soft-start
DimmingAnalog
Switch Tube (Built-In/External)Built-in
TopologyBuck
Operating temperature-40℃~+125℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. TPS92200D2DDCR
TPS92200D2DDCR

* Images are for reference only

TPS92200D2DDCR

Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS92200D2DDCR
JLCPCB Part #
C2865497
Package
SOT-23-6
Description
-40℃~+125℃ 1 1.5A 1MHz 3% 4V~30V Analog Buck Built-in DC-DC Short-Circuit Protection、LED open circuit protection、Built-in soft start SOT-23-6 LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS92200D2DDCR

* Images are for reference only

TPS92200D2DDCR
Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS92200D2DDCR
JLCPCB Part #
C2865497
Package
SOT-23-6
Description
-40℃~+125℃ 1 1.5A 1MHz 3% 4V~30V Analog Buck Built-in DC-DC Short-Circuit Protection、LED open circuit protection、Built-in soft start SOT-23-6 LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS92200D2DDCR Specifications

TPS92200D2DDCR technical specifications, attributes, and parameters.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerTexas Instruments
PackageSOT-23-6
Constant Current Accuracy3%
TypeDC-DC
Number of Channels1
Voltage - Input(DC)4V~30V
Frequency - Switching1MHz
Output Current1.5A
FeaturesShort Circuit Protection、Over Voltage Protection、Over-Temperature Protection (OTP)、LED open-circuit protection、Built-in soft-start
DimmingAnalog
Switch Tube (Built-In/External)Built-in
TopologyBuck
Operating temperature-40℃~+125℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPS92200D2DDCR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TPS92200D2DDCR Documents

TPS92200D2DDCR datasheets or manufacturer documentation.

Datasheet: TPS92200D2DDCR Datasheet (PDF)

TPS92200D2DDCR Schematic Symbol & PCB Footprint

The TPS92200D2DDCR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.