
- Manufacturer
- MFR.Part #
- MSP430F5151IRSBR
- JLCPCB Part #
- C2865491
- Package
- WQFN-40-EP(5x5)
- Description
- -40℃~+85℃ 1.8V~3.6V 16 Bit 16KB 25MHz 2KB 31 Built-in FLASH MSP430 CPUXV2 WQFN-40-EP(5x5) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | Texas Instruments | |
| Package | WQFN-40-EP(5x5) | |
| Operating Temperature | -40℃~+85℃ | |
| CPU Maximum Speed | 25MHz | |
| Program Memory Type | FLASH | |
| Program Storage Size | 16KB | |
| Voltage - Supply | 1.8V~3.6V | |
| RAM Size | 2KB | |
| Core Size | 16 Bit | |
| CPU Core | MSP430 CPUXV2 | |
| Number of I/O | 31 | |
| Oscillator Type | Built-in |

* Images are for reference only
MSP430F5151IRSBR
Extended- Manufacturer
- MFR.Part #
- MSP430F5151IRSBR
- JLCPCB Part #
- C2865491
- Package
- WQFN-40-EP(5x5)
- Description
- -40℃~+85℃ 1.8V~3.6V 16 Bit 16KB 25MHz 2KB 31 Built-in FLASH MSP430 CPUXV2 WQFN-40-EP(5x5) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- MSP430F5151IRSBR
- JLCPCB Part #
- C2865491
- Package
- WQFN-40-EP(5x5)
- Description
- -40℃~+85℃ 1.8V~3.6V 16 Bit 16KB 25MHz 2KB 31 Built-in FLASH MSP430 CPUXV2 WQFN-40-EP(5x5) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MSP430F5151IRSBR Specifications
MSP430F5151IRSBR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | Texas Instruments | |
| Package | WQFN-40-EP(5x5) | |
| Operating Temperature | -40℃~+85℃ | |
| CPU Maximum Speed | 25MHz | |
| Program Memory Type | FLASH | |
| Program Storage Size | 16KB | |
| Voltage - Supply | 1.8V~3.6V | |
| RAM Size | 2KB | |
| Core Size | 16 Bit | |
| CPU Core | MSP430 CPUXV2 | |
| Number of I/O | 31 | |
| Oscillator Type | Built-in |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MSP430F5151IRSBR. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MSP430F5151IRSBR Documents
MSP430F5151IRSBR datasheets or manufacturer documentation.
Datasheet: MSP430F5151IRSBR Datasheet (PDF)
MSP430F5151IRSBR Schematic Symbol & PCB Footprint
The MSP430F5151IRSBR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.