SN74CBTD1G384DCKR
Extended
* Images are for reference only
SN74CBTD1G384DCKR
Attributes
Value
Manufacturer
MFR.Part #
SN74CBTD1G384DCKR
JLCPCB Part #
C2865263
Package
SC-70-5
Description
-40℃~+85℃ 1 1:1 250ps 4.5V~5.5V 7Ω SC-70-5 Analog Switches, Multiplexers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInterface/Analog Switches, Multiplexers
ManufacturerTexas Instruments
PackageSC-70-5
Ron
Operating Temperature-40℃~+85℃
Number of Channels1
Switch Circuit1:1
Voltage - Supply4.5V~5.5V
Propagation Delay (tpd)250ps