LP3907SQ-BJXQX/NOPB
Extended
* Images are for reference only
LP3907SQ-BJXQX/NOPB
Attributes
Value
Manufacturer
MFR.Part #
LP3907SQ-BJXQX/NOPB
JLCPCB Part #
C2865227
Package
WQFN-24-EP(4x4)
Description
-40℃~+125℃ 1.7MHz~2.1MHz 2.8V~5.5V 4 Buck Buck Yes WQFN-24-EP(4x4) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerTexas Instruments
PackageWQFN-24-EP(4x4)
Operating Temperature-40℃~+125℃
FunctionBuck
Synchronous RectifierYes
Frequency - Switching1.7MHz~2.1MHz
Voltage - Supply2.8V~5.5V
TopologyBuck
Number of Outputs4