
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Comparators | |
| Manufacturer | Texas Instruments | |
| Package | WQFN-32(5x5) | |
| Operating Temperature | -40℃~+125℃ | |
| Vos - Input Offset Voltage | 9.5mV | |
| Input Offset Current(Ios) | 40nA | |
| Input Offset Voltage Drift(Vos TC) | 7uV/℃ | |
| Single Supply | 5V~12V | |
| Input Hysteresis Voltage (Vhys) | 22.5mV | |
| Common Mode Rejection Ratio(CMRR) | 83dB | |
| Rail to Rail | Rail-to-rail input | |
| Number of Channels | Four channels | |
| Maximum Power Supply Range (Vdd-Vss) | 13.2V | |
| Ib - Input Bias Current | 2.5uA | |
| Propagation Delay Time | 700ps | |
| Input Offset Current Drift (Ios TC) | 150pA/℃ | |
| Output Mode | CMOS、LVDS |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LMH7324SQ/NOPB technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Comparators | |
| Manufacturer | Texas Instruments | |
| Package | WQFN-32(5x5) | |
| Operating Temperature | -40℃~+125℃ | |
| Vos - Input Offset Voltage | 9.5mV | |
| Input Offset Current(Ios) | 40nA | |
| Input Offset Voltage Drift(Vos TC) | 7uV/℃ | |
| Single Supply | 5V~12V | |
| Input Hysteresis Voltage (Vhys) | 22.5mV | |
| Common Mode Rejection Ratio(CMRR) | 83dB | |
| Rail to Rail | Rail-to-rail input | |
| Number of Channels | Four channels | |
| Maximum Power Supply Range (Vdd-Vss) | 13.2V | |
| Ib - Input Bias Current | 2.5uA | |
| Propagation Delay Time | 700ps | |
| Input Offset Current Drift (Ios TC) | 150pA/℃ | |
| Output Mode | CMOS、LVDS |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LMH7324SQ/NOPB. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LMH7324SQ/NOPB datasheets or manufacturer documentation.
Datasheet: LMH7324SQ/NOPB Datasheet (PDF)
The LMH7324SQ/NOPB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.