


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Texas Instruments | |
| Package | DSBGA-6 | |
| Operating Temperature | -55℃~+150℃ | |
| Configuration | Common source | |
| Gate Charge(Qg) | 1.9nC | |
| Reverse Transfer Capacitance (Crss@Vds) | 10pF | |
| Current - Continuous Drain(Id) | 1.6A | |
| Drain to Source Voltage | 20V | |
| Output Capacitance(Coss) | 172pF | |
| RDS(on) | 56mΩ@4.5V | |
| Input Capacitance(Ciss) | 410pF | |
| Type | P-Channel | |
| Gate Threshold Voltage (Vgs(th)) | 800mV | |
| Number | 2 P-Channel | |
| Pd - Power Dissipation | 750mW |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CSD75208W1015T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Texas Instruments | |
| Package | DSBGA-6 | |
| Operating Temperature | -55℃~+150℃ | |
| Configuration | Common source | |
| Gate Charge(Qg) | 1.9nC | |
| Reverse Transfer Capacitance (Crss@Vds) | 10pF | |
| Current - Continuous Drain(Id) | 1.6A | |
| Drain to Source Voltage | 20V | |
| Output Capacitance(Coss) | 172pF | |
| RDS(on) | 56mΩ@4.5V | |
| Input Capacitance(Ciss) | 410pF | |
| Type | P-Channel | |
| Gate Threshold Voltage (Vgs(th)) | 800mV | |
| Number | 2 P-Channel | |
| Pd - Power Dissipation | 750mW |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CSD75208W1015T. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CSD75208W1015T datasheets or manufacturer documentation.
Datasheet: CSD75208W1015T Datasheet (PDF)
The CSD75208W1015T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.