Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. PFC Controllers
  6. UCC28056DBVR
UCC28056DBVR - 1
UCC28056DBVR - 2
UCC28056DBVR - 3
Extended1/3
* Images are for reference only
UCC28056DBVR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
UCC28056DBVR
JLCPCB Part #
C2864960
Package
SOT-23-6
Description
-40℃~+125℃ 8.5V~34V Boost CRM Isolation Over Voltage Protection、Overtemperature protection (OTP) Primary-Side Feedback SOT-23-6 PFC Controllers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/PFC Controllers
ManufacturerTexas Instruments
PackageSOT-23-6
Operating Temperature-40℃~+125℃
Voltage - Supply8.5V~34V
Feedback SystemPrimary-side feedback
Working ModeCRM
IsolationIsolation
FeaturesOver Voltage Protection、Overtemperature protection (OTP)
TopologyBoost
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. PFC Controllers
  6. UCC28056DBVR
UCC28056DBVR

* Images are for reference only

UCC28056DBVR

Extended
Manufacturer

Texas Instruments

MFR.Part #
UCC28056DBVR
JLCPCB Part #
C2864960
Package
SOT-23-6
Description
-40℃~+125℃ 8.5V~34V Boost CRM Isolation Over Voltage Protection、Overtemperature protection (OTP) Primary-Side Feedback SOT-23-6 PFC Controllers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

UCC28056DBVR

* Images are for reference only

UCC28056DBVR
Extended
Manufacturer

Texas Instruments

MFR.Part #
UCC28056DBVR
JLCPCB Part #
C2864960
Package
SOT-23-6
Description
-40℃~+125℃ 8.5V~34V Boost CRM Isolation Over Voltage Protection、Overtemperature protection (OTP) Primary-Side Feedback SOT-23-6 PFC Controllers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

UCC28056DBVR Specifications

UCC28056DBVR technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/PFC Controllers
ManufacturerTexas Instruments
PackageSOT-23-6
Operating Temperature-40℃~+125℃
Voltage - Supply8.5V~34V
Feedback SystemPrimary-side feedback
Working ModeCRM
IsolationIsolation
FeaturesOver Voltage Protection、Overtemperature protection (OTP)
TopologyBoost
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the UCC28056DBVR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

UCC28056DBVR Documents

UCC28056DBVR datasheets or manufacturer documentation.

Datasheet: UCC28056DBVR Datasheet (PDF)

UCC28056DBVR Schematic Symbol & PCB Footprint

The UCC28056DBVR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.