
- Manufacturer
- MFR.Part #
- BQ24079QWRGTTQ1
- JLCPCB Part #
- C2864945
- Package
- VQFN-16-EP(3x3)
- Description
- -40℃~+125℃ 1 4.1V 4.35V~6.4V VQFN-16-EP(3x3) Battery Management ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Battery Management | |
| Manufacturer | Texas Instruments | |
| Package | VQFN-16-EP(3x3) | |
| Charging Saturation Voltage | 4.1V | |
| Supply Current (Iq) | 38.8uA | |
| Operating Temperature | -40℃~+125℃ | |
| Type of Battery | Lithium Battery | |
| Charge Current - Max | 1.5A | |
| Number of Cells | 1 | |
| Battery Temperature Detection | Support | |
| The Chip Type | Charging IC | |
| Voltage - Supply | 4.35V~6.4V |

* Images are for reference only
BQ24079QWRGTTQ1
Extended- Manufacturer
- MFR.Part #
- BQ24079QWRGTTQ1
- JLCPCB Part #
- C2864945
- Package
- VQFN-16-EP(3x3)
- Description
- -40℃~+125℃ 1 4.1V 4.35V~6.4V VQFN-16-EP(3x3) Battery Management ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- BQ24079QWRGTTQ1
- JLCPCB Part #
- C2864945
- Package
- VQFN-16-EP(3x3)
- Description
- -40℃~+125℃ 1 4.1V 4.35V~6.4V VQFN-16-EP(3x3) Battery Management ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BQ24079QWRGTTQ1 Specifications
BQ24079QWRGTTQ1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Battery Management | |
| Manufacturer | Texas Instruments | |
| Package | VQFN-16-EP(3x3) | |
| Charging Saturation Voltage | 4.1V | |
| Supply Current (Iq) | 38.8uA | |
| Operating Temperature | -40℃~+125℃ | |
| Type of Battery | Lithium Battery | |
| Charge Current - Max | 1.5A | |
| Number of Cells | 1 | |
| Battery Temperature Detection | Support | |
| The Chip Type | Charging IC | |
| Voltage - Supply | 4.35V~6.4V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BQ24079QWRGTTQ1. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

BQ24079QWRGTTQ1 Documents
BQ24079QWRGTTQ1 datasheets or manufacturer documentation.
Datasheet: BQ24079QWRGTTQ1 Datasheet (PDF)
BQ24079QWRGTTQ1 Schematic Symbol & PCB Footprint
The BQ24079QWRGTTQ1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.