Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. TPS92391RHBR
TPS92391RHBR
Extended
* Images are for reference only
TPS92391RHBR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TPS92391RHBR
JLCPCB Part #
C2864842
Package
QFN-32-EP(5x5)
Description
-40℃~+125℃ 1% 100kHz~2.2MHz 200mA 3V~48V 6 DC-DC External PWM、I2C Under Voltage Protection、Over Voltage Protection、Over Current Protection、Over-Temperature Protection (OTP) boost converter/SEPIC QFN-32-EP(5x5) LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerTexas Instruments
PackageQFN-32-EP(5x5)
Constant Current Accuracy1%
TypeDC-DC
Number of Channels6
Voltage - Input(DC)3V~48V
Frequency - Switching100kHz~2.2MHz
Output Current200mA
FeaturesShort Circuit Protection、Over Voltage Protection、Over-Temperature Protection (OTP)、LED open-circuit protection、Built-in soft-start
DimmingPWM、I2C
Switch Tube (Built-In/External)External
TopologySEPIC、Boost
Operating temperature-40℃~+125℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. TPS92391RHBR
TPS92391RHBR

* Images are for reference only

TPS92391RHBR

Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS92391RHBR
JLCPCB Part #
C2864842
Package
QFN-32-EP(5x5)
Description
-40℃~+125℃ 1% 100kHz~2.2MHz 200mA 3V~48V 6 DC-DC External PWM、I2C Under Voltage Protection、Over Voltage Protection、Over Current Protection、Over-Temperature Protection (OTP) boost converter/SEPIC QFN-32-EP(5x5) LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS92391RHBR

* Images are for reference only

TPS92391RHBR
Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS92391RHBR
JLCPCB Part #
C2864842
Package
QFN-32-EP(5x5)
Description
-40℃~+125℃ 1% 100kHz~2.2MHz 200mA 3V~48V 6 DC-DC External PWM、I2C Under Voltage Protection、Over Voltage Protection、Over Current Protection、Over-Temperature Protection (OTP) boost converter/SEPIC QFN-32-EP(5x5) LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS92391RHBR Specifications

TPS92391RHBR technical specifications, attributes, and parameters.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerTexas Instruments
PackageQFN-32-EP(5x5)
Constant Current Accuracy1%
TypeDC-DC
Number of Channels6
Voltage - Input(DC)3V~48V
Frequency - Switching100kHz~2.2MHz
Output Current200mA
FeaturesShort Circuit Protection、Over Voltage Protection、Over-Temperature Protection (OTP)、LED open-circuit protection、Built-in soft-start
DimmingPWM、I2C
Switch Tube (Built-In/External)External
TopologySEPIC、Boost
Operating temperature-40℃~+125℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPS92391RHBR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TPS92391RHBR Documents

TPS92391RHBR datasheets or manufacturer documentation.

Datasheet: TPS92391RHBR Datasheet (PDF)

TPS92391RHBR Schematic Symbol & PCB Footprint

The TPS92391RHBR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.