Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Battery Management
  6. BQ7694001DBTR
BQ7694001DBTR - 1
BQ7694001DBTR - 2
BQ7694001DBTR - 3
Extended1/3
* Images are for reference only
BQ7694001DBTR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
BQ7694001DBTR
JLCPCB Part #
C2864801
Package
TSSOP-44-4.4mm
Description
-40℃~+85℃ 3A 6V~48V 9~15 TSSOP-44-4.4mm Battery Management ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Battery Management
ManufacturerTexas Instruments
PackageTSSOP-44-4.4mm
Supply Current (Iq)40uA
Operating Temperature-40℃~+85℃
The Chip TypeProtection IC、Balancing IC、Monitoring IC
Balance Current5mA
Type of BatteryLithium Battery、LiFePO4 Battery
Voltage - Supply6V~48V
Charge Current - Max3A
Number of Cells9~15
Battery Temperature DetectionSupport
InterfaceI2C
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Battery Management
  6. BQ7694001DBTR
BQ7694001DBTR

* Images are for reference only

BQ7694001DBTR

Extended
Manufacturer

Texas Instruments

MFR.Part #
BQ7694001DBTR
JLCPCB Part #
C2864801
Package
TSSOP-44-4.4mm
Description
-40℃~+85℃ 3A 6V~48V 9~15 TSSOP-44-4.4mm Battery Management ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BQ7694001DBTR

* Images are for reference only

BQ7694001DBTR
Extended
Manufacturer

Texas Instruments

MFR.Part #
BQ7694001DBTR
JLCPCB Part #
C2864801
Package
TSSOP-44-4.4mm
Description
-40℃~+85℃ 3A 6V~48V 9~15 TSSOP-44-4.4mm Battery Management ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BQ7694001DBTR Specifications

BQ7694001DBTR technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Battery Management
ManufacturerTexas Instruments
PackageTSSOP-44-4.4mm
Supply Current (Iq)40uA
Operating Temperature-40℃~+85℃
The Chip TypeProtection IC、Balancing IC、Monitoring IC
Balance Current5mA
Type of BatteryLithium Battery、LiFePO4 Battery
Voltage - Supply6V~48V
Charge Current - Max3A
Number of Cells9~15
Battery Temperature DetectionSupport
InterfaceI2C
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BQ7694001DBTR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

BQ7694001DBTR Documents

BQ7694001DBTR datasheets or manufacturer documentation.

Datasheet: BQ7694001DBTR Datasheet (PDF)

BQ7694001DBTR Schematic Symbol & PCB Footprint

The BQ7694001DBTR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.