


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Clock/Timing/Clock Buffers, Drivers, Distributors | |
| Manufacturer | Texas Instruments | |
| Package | WQFN-36-EP(6x6) | |
| Operating Temperature | -40℃~+85℃ | |
| Number of outputs | 7 | |
| Voltage - Supply | 3.15V~3.45V | |
| Number of Inputs | 3 | |
| Output Frequency(Max) | 3.1GHz |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LMK00306SQX/NOPB technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Clock/Timing/Clock Buffers, Drivers, Distributors | |
| Manufacturer | Texas Instruments | |
| Package | WQFN-36-EP(6x6) | |
| Operating Temperature | -40℃~+85℃ | |
| Number of outputs | 7 | |
| Voltage - Supply | 3.15V~3.45V | |
| Number of Inputs | 3 | |
| Output Frequency(Max) | 3.1GHz |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LMK00306SQX/NOPB. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LMK00306SQX/NOPB datasheets or manufacturer documentation.
Datasheet: LMK00306SQX/NOPB Datasheet (PDF)
The LMK00306SQX/NOPB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.