Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. TPS79730QDCKRQ1
TPS79730QDCKRQ1
Extended
* Images are for reference only
TPS79730QDCKRQ1
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TPS79730QDCKRQ1
JLCPCB Part #
C2864649
Package
SC-70-5
Description
-40℃~+125℃ 1 10mA 2uA 3V 400mV@(10mA) 5.5V 50dB@(100Hz) Fixed PG Pin、Over Current Protection、Over Temperature Protection Positive SC-70-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTexas Instruments
PackageSC-70-5
Power Supply Rejection Ratio (PSRR)50dB@(100Hz)
Operating Temperature-40℃~+125℃
standby current2uA
Output TypeFixed
Voltage - Supply5.5V
Output Current10mA
Output ConfigurationPositive
FeaturesOver Current Protection、Thermal shutdown、Operating status indication
Voltage Dropout400mV@(10mA)
Output Voltage3V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. TPS79730QDCKRQ1
TPS79730QDCKRQ1

* Images are for reference only

TPS79730QDCKRQ1

Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS79730QDCKRQ1
JLCPCB Part #
C2864649
Package
SC-70-5
Description
-40℃~+125℃ 1 10mA 2uA 3V 400mV@(10mA) 5.5V 50dB@(100Hz) Fixed PG Pin、Over Current Protection、Over Temperature Protection Positive SC-70-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS79730QDCKRQ1

* Images are for reference only

TPS79730QDCKRQ1
Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS79730QDCKRQ1
JLCPCB Part #
C2864649
Package
SC-70-5
Description
-40℃~+125℃ 1 10mA 2uA 3V 400mV@(10mA) 5.5V 50dB@(100Hz) Fixed PG Pin、Over Current Protection、Over Temperature Protection Positive SC-70-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS79730QDCKRQ1 Specifications

TPS79730QDCKRQ1 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTexas Instruments
PackageSC-70-5
Power Supply Rejection Ratio (PSRR)50dB@(100Hz)
Operating Temperature-40℃~+125℃
standby current2uA
Output TypeFixed
Voltage - Supply5.5V
Output Current10mA
Output ConfigurationPositive
FeaturesOver Current Protection、Thermal shutdown、Operating status indication
Voltage Dropout400mV@(10mA)
Output Voltage3V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPS79730QDCKRQ1. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TPS79730QDCKRQ1 Documents

TPS79730QDCKRQ1 datasheets or manufacturer documentation.

Datasheet: TPS79730QDCKRQ1 Datasheet (PDF)

TPS79730QDCKRQ1 Schematic Symbol & PCB Footprint

The TPS79730QDCKRQ1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.