Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. HT5429AREZ
HT5429AREZ - 1
HT5429AREZ - 2
HT5429AREZ - 3
Extended1/3
* Images are for reference only
HT5429AREZ
Attributes
Value
Manufacturer
HTCSEMI
MFR.Part #
HT5429AREZ
JLCPCB Part #
C28646421
Package
ESOP-8
Description
-40℃~+125℃@(TA) 1 3V~20V 5V~22V 650kHz 660uA Adjustable Boost Boost External No ESOP-8 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerHTCSEMI
PackageESOP-8
Operating Temperature-40℃~+125℃@(TA)
FunctionBoost
Synchronous RectifierNo
Frequency - Switching650kHz
Output TypeAdjustable
Voltage - Supply3V~20V
Quiescent Current660uA
FeaturesOvercurrent Protection、Adjustable soft-start、Adjustable current limiting、External compensation
Switch tube (built-in/external)External
TopologyBoost
Output Voltage5V~22V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. HT5429AREZ
HT5429AREZ

* Images are for reference only

HT5429AREZ

Extended
Manufacturer

HTCSEMI

MFR.Part #
HT5429AREZ
JLCPCB Part #
C28646421
Package
ESOP-8
Description
-40℃~+125℃@(TA) 1 3V~20V 5V~22V 650kHz 660uA Adjustable Boost Boost External No ESOP-8 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HT5429AREZ

* Images are for reference only

HT5429AREZ
Extended
Manufacturer

HTCSEMI

MFR.Part #
HT5429AREZ
JLCPCB Part #
C28646421
Package
ESOP-8
Description
-40℃~+125℃@(TA) 1 3V~20V 5V~22V 650kHz 660uA Adjustable Boost Boost External No ESOP-8 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HT5429AREZ Specifications

HT5429AREZ technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerHTCSEMI
PackageESOP-8
Operating Temperature-40℃~+125℃@(TA)
FunctionBoost
Synchronous RectifierNo
Frequency - Switching650kHz
Output TypeAdjustable
Voltage - Supply3V~20V
Quiescent Current660uA
FeaturesOvercurrent Protection、Adjustable soft-start、Adjustable current limiting、External compensation
Switch tube (built-in/external)External
TopologyBoost
Output Voltage5V~22V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HT5429AREZ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

HT5429AREZ Documents

HT5429AREZ datasheets or manufacturer documentation.

Datasheet: HT5429AREZ Datasheet (PDF)

HT5429AREZ Schematic Symbol & PCB Footprint

The HT5429AREZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.