Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. HT3302ARTZ
HT3302ARTZ - 1
HT3302ARTZ - 2
HT3302ARTZ - 3
HT3302ARTZ - 4
Extended1/4
* Images are for reference only
HT3302ARTZ
Attributes
Value
Manufacturer
HTCSEMI
MFR.Part #
HT3302ARTZ
JLCPCB Part #
C28646419
Package
SOT-23-6
Description
-40℃~+85℃ 1.25MHz 2.5V~35V 2.5V~7.5V Boost Built-in DC-DC PWM Under Voltage Protection、Over Current Protection、Over-Temperature Protection (OTP) SOT-23-6 LED Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerHTCSEMI
PackageSOT-23-6
TypeDC-DC
Number of Channels1
Voltage - Input(DC)2.5V~7.5V
Frequency - Switching1.25MHz
DimmingPWM
Switch Tube (Built-In/External)Built-in
TopologyBoost
Output Voltage2.5V~35V
Operating temperature-40℃~+85℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. HT3302ARTZ
HT3302ARTZ

* Images are for reference only

HT3302ARTZ

Extended
Manufacturer

HTCSEMI

MFR.Part #
HT3302ARTZ
JLCPCB Part #
C28646419
Package
SOT-23-6
Description
-40℃~+85℃ 1.25MHz 2.5V~35V 2.5V~7.5V Boost Built-in DC-DC PWM Under Voltage Protection、Over Current Protection、Over-Temperature Protection (OTP) SOT-23-6 LED Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HT3302ARTZ

* Images are for reference only

HT3302ARTZ
Extended
Manufacturer

HTCSEMI

MFR.Part #
HT3302ARTZ
JLCPCB Part #
C28646419
Package
SOT-23-6
Description
-40℃~+85℃ 1.25MHz 2.5V~35V 2.5V~7.5V Boost Built-in DC-DC PWM Under Voltage Protection、Over Current Protection、Over-Temperature Protection (OTP) SOT-23-6 LED Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HT3302ARTZ Specifications

HT3302ARTZ technical specifications, attributes, and parameters.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerHTCSEMI
PackageSOT-23-6
TypeDC-DC
Number of Channels1
Voltage - Input(DC)2.5V~7.5V
Frequency - Switching1.25MHz
DimmingPWM
Switch Tube (Built-In/External)Built-in
TopologyBoost
Output Voltage2.5V~35V
Operating temperature-40℃~+85℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HT3302ARTZ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

HT3302ARTZ Documents

HT3302ARTZ datasheets or manufacturer documentation.

Datasheet: HT3302ARTZ Datasheet (PDF)

HT3302ARTZ Schematic Symbol & PCB Footprint

The HT3302ARTZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.