Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. HT2785AH50RZ
HT2785AH50RZ - 1
HT2785AH50RZ - 2
HT2785AH50RZ - 3
HT2785AH50RZ - 4
Extended1/4
* Images are for reference only
HT2785AH50RZ
Attributes
Value
Manufacturer
HTCSEMI
MFR.Part #
HT2785AH50RZ
JLCPCB Part #
C28646418
Package
SOT-89
Description
-40℃~+85℃@(Tj) 1 10mA 16uA 300uVrms 450V 5V 70dB@(1kHz) Fixed Over Current Protection、Over Temperature Protection Positive SOT-89 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerHTCSEMI
PackageSOT-89
Power Supply Rejection Ratio (PSRR)70dB@(1kHz)
standby current16uA
Operating Temperature-40℃~+85℃@(Tj)
Noise300uVrms
Output TypeFixed
Voltage - Supply450V
Output Current10mA
Output ConfigurationPositive
FeaturesOver Current Protection、Thermal shutdown
Output Voltage5V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. HT2785AH50RZ
HT2785AH50RZ

* Images are for reference only

HT2785AH50RZ

Extended
Manufacturer

HTCSEMI

MFR.Part #
HT2785AH50RZ
JLCPCB Part #
C28646418
Package
SOT-89
Description
-40℃~+85℃@(Tj) 1 10mA 16uA 300uVrms 450V 5V 70dB@(1kHz) Fixed Over Current Protection、Over Temperature Protection Positive SOT-89 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HT2785AH50RZ

* Images are for reference only

HT2785AH50RZ
Extended
Manufacturer

HTCSEMI

MFR.Part #
HT2785AH50RZ
JLCPCB Part #
C28646418
Package
SOT-89
Description
-40℃~+85℃@(Tj) 1 10mA 16uA 300uVrms 450V 5V 70dB@(1kHz) Fixed Over Current Protection、Over Temperature Protection Positive SOT-89 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HT2785AH50RZ Specifications

HT2785AH50RZ technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerHTCSEMI
PackageSOT-89
Power Supply Rejection Ratio (PSRR)70dB@(1kHz)
standby current16uA
Operating Temperature-40℃~+85℃@(Tj)
Noise300uVrms
Output TypeFixed
Voltage - Supply450V
Output Current10mA
Output ConfigurationPositive
FeaturesOver Current Protection、Thermal shutdown
Output Voltage5V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HT2785AH50RZ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

HT2785AH50RZ Documents

HT2785AH50RZ datasheets or manufacturer documentation.

Datasheet: HT2785AH50RZ Datasheet (PDF)

HT2785AH50RZ Schematic Symbol & PCB Footprint

The HT2785AH50RZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.