Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Signal Isolation Devices
  5. Isolation Amplifiers
  6. AMC3301QDWERQ1
AMC3301QDWERQ1 - 1
AMC3301QDWERQ1 - 2
AMC3301QDWERQ1 - 3
Extended1/3
* Images are for reference only
AMC3301QDWERQ1
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
AMC3301QDWERQ1
JLCPCB Part #
C2864548
Package
SOIC-16-300mil
Description
-40℃~+125℃ 150uV 24uA 334kHz 4250 8.2 85kV/us Differential Isolated ΔΣ (Sigma-Delta) modulator、Fault detection、Full-differential topology、Single-supply isolation、Integrated isolated power supply ±250mV SOIC-16-300mil Isolation Amplifiers
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySignal Isolation Devices/Isolation Amplifiers
ManufacturerTexas Instruments
PackageSOIC-16-300mil
Common Mode Rejection Ratio (CMRR)-97dB
Differential Input Voltage±250mV
Operating Temperature-40℃~+125℃
-3dB Bandwidth334kHz
Vos - Input Offset Voltage150uV
Output TypeDifferential
Isolation Voltage(Vrms)4250
FeaturesIsolated ΔΣ (Sigma-Delta) modulator、Fault detection、Full-differential topology、Single power supply isolation、Integrated isolated power supply
Ib - Input Bias Current24uA
Voltage - Supply(Output)3V~5.5V
CMTI(kV/us)85kV/us
Gain8.2
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Signal Isolation Devices
  5. Isolation Amplifiers
  6. AMC3301QDWERQ1
AMC3301QDWERQ1

* Images are for reference only

AMC3301QDWERQ1

Extended
Manufacturer

Texas Instruments

MFR.Part #
AMC3301QDWERQ1
JLCPCB Part #
C2864548
Package
SOIC-16-300mil
Description
-40℃~+125℃ 150uV 24uA 334kHz 4250 8.2 85kV/us Differential Isolated ΔΣ (Sigma-Delta) modulator、Fault detection、Full-differential topology、Single-supply isolation、Integrated isolated power supply ±250mV SOIC-16-300mil Isolation Amplifiers
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AMC3301QDWERQ1

* Images are for reference only

AMC3301QDWERQ1
Extended
Manufacturer

Texas Instruments

MFR.Part #
AMC3301QDWERQ1
JLCPCB Part #
C2864548
Package
SOIC-16-300mil
Description
-40℃~+125℃ 150uV 24uA 334kHz 4250 8.2 85kV/us Differential Isolated ΔΣ (Sigma-Delta) modulator、Fault detection、Full-differential topology、Single-supply isolation、Integrated isolated power supply ±250mV SOIC-16-300mil Isolation Amplifiers
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AMC3301QDWERQ1 Specifications

AMC3301QDWERQ1 technical specifications, attributes, and parameters.

AttributesValue
CategorySignal Isolation Devices/Isolation Amplifiers
ManufacturerTexas Instruments
PackageSOIC-16-300mil
Common Mode Rejection Ratio (CMRR)-97dB
Differential Input Voltage±250mV
Operating Temperature-40℃~+125℃
-3dB Bandwidth334kHz
Vos - Input Offset Voltage150uV
Output TypeDifferential
Isolation Voltage(Vrms)4250
FeaturesIsolated ΔΣ (Sigma-Delta) modulator、Fault detection、Full-differential topology、Single power supply isolation、Integrated isolated power supply
Ib - Input Bias Current24uA
Voltage - Supply(Output)3V~5.5V
CMTI(kV/us)85kV/us
Gain8.2
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AMC3301QDWERQ1. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

AMC3301QDWERQ1 Documents

AMC3301QDWERQ1 datasheets or manufacturer documentation.

Datasheet: AMC3301QDWERQ1 Datasheet (PDF)

AMC3301QDWERQ1 Schematic Symbol & PCB Footprint

The AMC3301QDWERQ1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.