Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Power Over Ethernet (PoE) Controllers
  6. TPS23882RTQT
TPS23882RTQT
Extended
* Images are for reference only
TPS23882RTQT
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TPS23882RTQT
JLCPCB Part #
C2864515
Package
VQFN-56(8x8)
Description
-40℃~+125℃@(TJ) 30W 8 Power Sourcing Equipment (PSE) VQFN-56(8x8) Power Over Ethernet (PoE) Controllers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Power Over Ethernet (PoE) Controllers
ManufacturerTexas Instruments
PackageVQFN-56(8x8)
Operating Temperature-40℃~+125℃@(TJ)
TypePower Sourcing Equipment (PSE)
Power - Max30W
number of channels8
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Power Over Ethernet (PoE) Controllers
  6. TPS23882RTQT
TPS23882RTQT

* Images are for reference only

TPS23882RTQT

Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS23882RTQT
JLCPCB Part #
C2864515
Package
VQFN-56(8x8)
Description
-40℃~+125℃@(TJ) 30W 8 Power Sourcing Equipment (PSE) VQFN-56(8x8) Power Over Ethernet (PoE) Controllers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS23882RTQT

* Images are for reference only

TPS23882RTQT
Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS23882RTQT
JLCPCB Part #
C2864515
Package
VQFN-56(8x8)
Description
-40℃~+125℃@(TJ) 30W 8 Power Sourcing Equipment (PSE) VQFN-56(8x8) Power Over Ethernet (PoE) Controllers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS23882RTQT Specifications

TPS23882RTQT technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Power Over Ethernet (PoE) Controllers
ManufacturerTexas Instruments
PackageVQFN-56(8x8)
Operating Temperature-40℃~+125℃@(TJ)
TypePower Sourcing Equipment (PSE)
Power - Max30W
number of channels8
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPS23882RTQT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TPS23882RTQT Documents

TPS23882RTQT datasheets or manufacturer documentation.

Datasheet: TPS23882RTQT Datasheet (PDF)

TPS23882RTQT Schematic Symbol & PCB Footprint

The TPS23882RTQT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.