


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Over Ethernet (PoE) Controllers | |
| Manufacturer | Texas Instruments | |
| Package | VQFN-56(8x8) | |
| Operating Temperature | -40℃~+125℃ | |
| Type | Power Sourcing Equipment (PSE) | |
| Voltage - Supply (POWER) | 44V~57V | |
| Power - Max | 127W | |
| Voltage - Supply (IC) | 3.3V | |
| Features | PD detection and disconnect identification、Overvoltage Protection、Undervoltage Protection、Thermal Protection、Overcurrent Protection | |
| number of channels | 8 | |
| Support PoE standard | IEEE 802.3 bt(PoE++) |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TPS23881ARTQR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Over Ethernet (PoE) Controllers | |
| Manufacturer | Texas Instruments | |
| Package | VQFN-56(8x8) | |
| Operating Temperature | -40℃~+125℃ | |
| Type | Power Sourcing Equipment (PSE) | |
| Voltage - Supply (POWER) | 44V~57V | |
| Power - Max | 127W | |
| Voltage - Supply (IC) | 3.3V | |
| Features | PD detection and disconnect identification、Overvoltage Protection、Undervoltage Protection、Thermal Protection、Overcurrent Protection | |
| number of channels | 8 | |
| Support PoE standard | IEEE 802.3 bt(PoE++) |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPS23881ARTQR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TPS23881ARTQR datasheets or manufacturer documentation.
Datasheet: TPS23881ARTQR Datasheet (PDF)
The TPS23881ARTQR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.