


- Manufacturer
- MFR.Part #
- TSC2007IPWRQ1
- JLCPCB Part #
- C2864305
- Package
- TSSOP-16
- Description
- -40℃~+85℃ 1.2V~3.6V 12 4-Wire Resistive Built-in temperature sensor I2C TSSOP-16 Touch Screen Controllers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Touch Screen Controllers | |
| Manufacturer | Texas Instruments | |
| Package | TSSOP-16 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.2V~3.6V | |
| Touch Screen Type | 4-Wire Resistive | |
| Features | Built-in temperature sensor | |
| Resolution (Bits) | 12 | |
| Interface | I2C |

* Images are for reference only
TSC2007IPWRQ1
Extended- Manufacturer
- MFR.Part #
- TSC2007IPWRQ1
- JLCPCB Part #
- C2864305
- Package
- TSSOP-16
- Description
- -40℃~+85℃ 1.2V~3.6V 12 4-Wire Resistive Built-in temperature sensor I2C TSSOP-16 Touch Screen Controllers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- TSC2007IPWRQ1
- JLCPCB Part #
- C2864305
- Package
- TSSOP-16
- Description
- -40℃~+85℃ 1.2V~3.6V 12 4-Wire Resistive Built-in temperature sensor I2C TSSOP-16 Touch Screen Controllers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TSC2007IPWRQ1 Specifications
TSC2007IPWRQ1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Touch Screen Controllers | |
| Manufacturer | Texas Instruments | |
| Package | TSSOP-16 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.2V~3.6V | |
| Touch Screen Type | 4-Wire Resistive | |
| Features | Built-in temperature sensor | |
| Resolution (Bits) | 12 | |
| Interface | I2C |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TSC2007IPWRQ1. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TSC2007IPWRQ1 Documents
TSC2007IPWRQ1 datasheets or manufacturer documentation.
Datasheet: TSC2007IPWRQ1 Datasheet (PDF)
TSC2007IPWRQ1 Schematic Symbol & PCB Footprint
The TSC2007IPWRQ1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.