


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Precision Op Amps | |
| Manufacturer | Texas Instruments | |
| Package | SOT-23-5 | |
| Operating Temperature | -40℃~+125℃ | |
| Vos - Input Offset Voltage | 1.5uV | |
| Input Offset Current(Ios) | 14pA | |
| Output Current | 21mA | |
| Input Offset Voltage Drift(Vos TC) | 96nV/℃ | |
| Single Supply | 1.7V~3.6V | |
| Slew Rate | 0.0033V/us | |
| Gain Bandwidth Product | 8kHz | |
| Quiescent Current(Iq) | 650nA | |
| Common Mode Rejection Ratio(CMRR) | 125dB | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Number of Channels | Single-channel | |
| Input Voltage Noise Density | 215nV/√Hz@100Hz | |
| Features | EMI filtering/RF suppression、Zero drift / auto-zero | |
| Ib - Input Bias Current | 7pA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LPV821DBVR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Precision Op Amps | |
| Manufacturer | Texas Instruments | |
| Package | SOT-23-5 | |
| Operating Temperature | -40℃~+125℃ | |
| Vos - Input Offset Voltage | 1.5uV | |
| Input Offset Current(Ios) | 14pA | |
| Output Current | 21mA | |
| Input Offset Voltage Drift(Vos TC) | 96nV/℃ | |
| Single Supply | 1.7V~3.6V | |
| Slew Rate | 0.0033V/us | |
| Gain Bandwidth Product | 8kHz | |
| Quiescent Current(Iq) | 650nA | |
| Common Mode Rejection Ratio(CMRR) | 125dB | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Number of Channels | Single-channel | |
| Input Voltage Noise Density | 215nV/√Hz@100Hz | |
| Features | EMI filtering/RF suppression、Zero drift / auto-zero | |
| Ib - Input Bias Current | 7pA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LPV821DBVR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LPV821DBVR datasheets or manufacturer documentation.
Datasheet: LPV821DBVR Datasheet (PDF)
The LPV821DBVR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.