Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. TPS7A3001DRBT
TPS7A3001DRBT - 1
TPS7A3001DRBT - 2
TPS7A3001DRBT - 3
Extended1/3
* Images are for reference only
TPS7A3001DRBT
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TPS7A3001DRBT
JLCPCB Part #
C2863733
Package
SON-8(3x3)
Description
-40℃~+125℃@(Tj) 1 1.18V~33V 15.1uVrms 200mA 216mV@(100mA) 35V 55uA 72dB@(120Hz) Adjustable Negative Over Current Protection、Thermal shutdown、Enable control、Adjustable soft-start SON-8(3x3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTexas Instruments
PackageSON-8(3x3)
Power Supply Rejection Ratio (PSRR)72dB@(120Hz)
Operating Temperature-40℃~+125℃@(Tj)
standby current55uA
Noise15.1uVrms
Output TypeAdjustable
Voltage - Supply35V
Output Current200mA
Output ConfigurationNegative
FeaturesOver Current Protection、Thermal shutdown、Enable control、Adjustable soft-start
Voltage Dropout216mV@(100mA)
Output Voltage1.18V~33V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. TPS7A3001DRBT
TPS7A3001DRBT

* Images are for reference only

TPS7A3001DRBT

Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS7A3001DRBT
JLCPCB Part #
C2863733
Package
SON-8(3x3)
Description
-40℃~+125℃@(Tj) 1 1.18V~33V 15.1uVrms 200mA 216mV@(100mA) 35V 55uA 72dB@(120Hz) Adjustable Negative Over Current Protection、Thermal shutdown、Enable control、Adjustable soft-start SON-8(3x3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS7A3001DRBT

* Images are for reference only

TPS7A3001DRBT
Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS7A3001DRBT
JLCPCB Part #
C2863733
Package
SON-8(3x3)
Description
-40℃~+125℃@(Tj) 1 1.18V~33V 15.1uVrms 200mA 216mV@(100mA) 35V 55uA 72dB@(120Hz) Adjustable Negative Over Current Protection、Thermal shutdown、Enable control、Adjustable soft-start SON-8(3x3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS7A3001DRBT Specifications

TPS7A3001DRBT technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTexas Instruments
PackageSON-8(3x3)
Power Supply Rejection Ratio (PSRR)72dB@(120Hz)
Operating Temperature-40℃~+125℃@(Tj)
standby current55uA
Noise15.1uVrms
Output TypeAdjustable
Voltage - Supply35V
Output Current200mA
Output ConfigurationNegative
FeaturesOver Current Protection、Thermal shutdown、Enable control、Adjustable soft-start
Voltage Dropout216mV@(100mA)
Output Voltage1.18V~33V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPS7A3001DRBT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TPS7A3001DRBT Documents

TPS7A3001DRBT datasheets or manufacturer documentation.

Datasheet: TPS7A3001DRBT Datasheet (PDF)

TPS7A3001DRBT Schematic Symbol & PCB Footprint

The TPS7A3001DRBT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.