
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Comparators | |
| Manufacturer | Texas Instruments | |
| Package | SOIC-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Output Type | Open Collector、Open Emission | |
| Vos - Input Offset Voltage | 3mV | |
| Features | Latch function | |
| Ib - Input Bias Current | 100nA | |
| Output Mode | DTL、RTL、TTL、MOS |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LM211QDRG4Q1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Comparators | |
| Manufacturer | Texas Instruments | |
| Package | SOIC-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Output Type | Open Collector、Open Emission | |
| Vos - Input Offset Voltage | 3mV | |
| Features | Latch function | |
| Ib - Input Bias Current | 100nA | |
| Output Mode | DTL、RTL、TTL、MOS |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LM211QDRG4Q1. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LM211QDRG4Q1 datasheets or manufacturer documentation.
Datasheet: LM211QDRG4Q1 Datasheet (PDF)
The LM211QDRG4Q1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.