


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Isolated DC/DC Converters | |
| Manufacturer | Texas Instruments | |
| Package | SOP-7-6.1mm | |
| Vout | -5V、5V | |
| Operating Temperature | -40℃~+100℃ | |
| Output Power | 1W | |
| Frequency - Switching | 400kHz | |
| Iout | 200mA | |
| Ripple | 20mV | |
| Vin | 4.5V~5.5V | |
| Features | Frequency synchronization | |
| Isolation voltage | 1kV |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
DCP010505DBP-U technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Isolated DC/DC Converters | |
| Manufacturer | Texas Instruments | |
| Package | SOP-7-6.1mm | |
| Vout | -5V、5V | |
| Operating Temperature | -40℃~+100℃ | |
| Output Power | 1W | |
| Frequency - Switching | 400kHz | |
| Iout | 200mA | |
| Ripple | 20mV | |
| Vin | 4.5V~5.5V | |
| Features | Frequency synchronization | |
| Isolation voltage | 1kV |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DCP010505DBP-U. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

DCP010505DBP-U datasheets or manufacturer documentation.
Datasheet: DCP010505DBP-U Datasheet (PDF)
The DCP010505DBP-U schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.