


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Battery Management | |
| Manufacturer | Texas Instruments | |
| Package | QFN-32-EP(4x4) | |
| Charging Saturation Voltage | 16.8V | |
| Supply Current (Iq) | 45uA | |
| Operating Temperature | -40℃~+85℃ | |
| Charge Current - Max | 4.2A | |
| Number of Cells | 1~4 | |
| Battery Temperature Detection | Not supported | |
| The Chip Type | Charging IC | |
| Voltage - Supply | 3.5V~24V | |
| End-Off Voltage | 2.4V | |
| Features | Constant current charging、Constant voltage charging、Programmable charging current、Soft-start、Under-voltage lockout、Overcharge protection、Overcurrent Protection、Overvoltage protection | |
| Interface | I2C | |
| 0V Battery Charge | Support |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BQ25713BRSNR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Battery Management | |
| Manufacturer | Texas Instruments | |
| Package | QFN-32-EP(4x4) | |
| Charging Saturation Voltage | 16.8V | |
| Supply Current (Iq) | 45uA | |
| Operating Temperature | -40℃~+85℃ | |
| Charge Current - Max | 4.2A | |
| Number of Cells | 1~4 | |
| Battery Temperature Detection | Not supported | |
| The Chip Type | Charging IC | |
| Voltage - Supply | 3.5V~24V | |
| End-Off Voltage | 2.4V | |
| Features | Constant current charging、Constant voltage charging、Programmable charging current、Soft-start、Under-voltage lockout、Overcharge protection、Overcurrent Protection、Overvoltage protection | |
| Interface | I2C | |
| 0V Battery Charge | Support |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BQ25713BRSNR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

BQ25713BRSNR datasheets or manufacturer documentation.
Datasheet: BQ25713BRSNR Datasheet (PDF)
The BQ25713BRSNR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.