
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Video Interface ICs | |
| Manufacturer | Texas Instruments | |
| Package | WQFN-16-EP(4x4) | |
| Operating Temperature | -40℃~+85℃ | |
| Type | Equalizer | |
| Data Rate | 2.97Gbps | |
| Voltage - Supply | 2.375V~2.625V | |
| Control Interface | SPI |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LMH0394SQX/NOPB technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Video Interface ICs | |
| Manufacturer | Texas Instruments | |
| Package | WQFN-16-EP(4x4) | |
| Operating Temperature | -40℃~+85℃ | |
| Type | Equalizer | |
| Data Rate | 2.97Gbps | |
| Voltage - Supply | 2.375V~2.625V | |
| Control Interface | SPI |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LMH0394SQX/NOPB. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LMH0394SQX/NOPB datasheets or manufacturer documentation.
Datasheet: LMH0394SQX/NOPB Datasheet (PDF)
The LMH0394SQX/NOPB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.