Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Digital to Analog Converters (DAC)
  6. DAC5672MPFBREP
DAC5672MPFBREP
Extended
* Images are for reference only
DAC5672MPFBREP
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
DAC5672MPFBREP
JLCPCB Part #
C2863561
Package
TQFP-48(7x7)
Description
-55℃~+125℃ 14 2 20ns 3V~3.6V 4LSB Current-Non-buffered Parallel TQFP-48(7x7) Digital to Analog Converters (DAC) ROHS
EasyEDA Libraries
ECCN
3A001A2C
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Digital to Analog Converters (DAC)
ManufacturerTexas Instruments
PackageTQFP-48(7x7)
Integral non - linearity4LSB
Operating Temperature-55℃~+125℃
Number of Channels2
Voltage - Supply3V~3.6V
Output TypeCurrent-Non-buffered
Resolution(Bits)14
Settling Time20ns
InterfaceParallel
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Digital to Analog Converters (DAC)
  6. DAC5672MPFBREP
DAC5672MPFBREP

* Images are for reference only

DAC5672MPFBREP

Extended
Manufacturer

Texas Instruments

MFR.Part #
DAC5672MPFBREP
JLCPCB Part #
C2863561
Package
TQFP-48(7x7)
Description
-55℃~+125℃ 14 2 20ns 3V~3.6V 4LSB Current-Non-buffered Parallel TQFP-48(7x7) Digital to Analog Converters (DAC) ROHS
EasyEDA Libraries
ECCN
3A001A2C
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DAC5672MPFBREP

* Images are for reference only

DAC5672MPFBREP
Extended
Manufacturer

Texas Instruments

MFR.Part #
DAC5672MPFBREP
JLCPCB Part #
C2863561
Package
TQFP-48(7x7)
Description
-55℃~+125℃ 14 2 20ns 3V~3.6V 4LSB Current-Non-buffered Parallel TQFP-48(7x7) Digital to Analog Converters (DAC) ROHS
EasyEDA Libraries
ECCN
3A001A2C
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DAC5672MPFBREP Specifications

DAC5672MPFBREP technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Digital to Analog Converters (DAC)
ManufacturerTexas Instruments
PackageTQFP-48(7x7)
Integral non - linearity4LSB
Operating Temperature-55℃~+125℃
Number of Channels2
Voltage - Supply3V~3.6V
Output TypeCurrent-Non-buffered
Resolution(Bits)14
Settling Time20ns
InterfaceParallel
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DAC5672MPFBREP. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

DAC5672MPFBREP Documents

DAC5672MPFBREP datasheets or manufacturer documentation.

Datasheet: DAC5672MPFBREP Datasheet (PDF)

DAC5672MPFBREP Schematic Symbol & PCB Footprint

The DAC5672MPFBREP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.