Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. UA7815CKTTR
UA7815CKTTR - 1
UA7815CKTTR - 2
UA7815CKTTR - 3
UA7815CKTTR - 4
Extended1/4
* Images are for reference only
UA7815CKTTR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
UA7815CKTTR
JLCPCB Part #
C2863481
Package
DDPAK-3(TO-263-3)
Description
0℃~+125℃@(Tj) 1 1.5A 15V 2V@(1A) 30V 4.4mA 70dB@(120Hz) 90uV Fixed Over Current Protection、Over Temperature Protection Positive DDPAK-3(TO-263-3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTexas Instruments
PackageDDPAK-3(TO-263-3)
Power Supply Rejection Ratio (PSRR)70dB@(120Hz)
standby current4.4mA
Operating Temperature0℃~+125℃@(Tj)
Noise90uV
Output TypeFixed
Voltage - Supply30V
Output Current1.5A
Output ConfigurationPositive
FeaturesOver Current Protection、Short Circuit Protection、Thermal shutdown
Output Voltage15V
Voltage Dropout2V@(1A)
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. UA7815CKTTR
UA7815CKTTR

* Images are for reference only

UA7815CKTTR

Extended
Manufacturer

Texas Instruments

MFR.Part #
UA7815CKTTR
JLCPCB Part #
C2863481
Package
DDPAK-3(TO-263-3)
Description
0℃~+125℃@(Tj) 1 1.5A 15V 2V@(1A) 30V 4.4mA 70dB@(120Hz) 90uV Fixed Over Current Protection、Over Temperature Protection Positive DDPAK-3(TO-263-3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

UA7815CKTTR

* Images are for reference only

UA7815CKTTR
Extended
Manufacturer

Texas Instruments

MFR.Part #
UA7815CKTTR
JLCPCB Part #
C2863481
Package
DDPAK-3(TO-263-3)
Description
0℃~+125℃@(Tj) 1 1.5A 15V 2V@(1A) 30V 4.4mA 70dB@(120Hz) 90uV Fixed Over Current Protection、Over Temperature Protection Positive DDPAK-3(TO-263-3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

UA7815CKTTR Specifications

UA7815CKTTR technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTexas Instruments
PackageDDPAK-3(TO-263-3)
Power Supply Rejection Ratio (PSRR)70dB@(120Hz)
standby current4.4mA
Operating Temperature0℃~+125℃@(Tj)
Noise90uV
Output TypeFixed
Voltage - Supply30V
Output Current1.5A
Output ConfigurationPositive
FeaturesOver Current Protection、Short Circuit Protection、Thermal shutdown
Output Voltage15V
Voltage Dropout2V@(1A)
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the UA7815CKTTR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

UA7815CKTTR Documents

UA7815CKTTR datasheets or manufacturer documentation.

Datasheet: UA7815CKTTR Datasheet (PDF)

UA7815CKTTR Schematic Symbol & PCB Footprint

The UA7815CKTTR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.