


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches, Multiplexers | |
| Manufacturer | Texas Instruments | |
| Package | SOIC-20-300mil | |
| Ron | 5Ω | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Channels | 8 | |
| Voltage - Supply | 2.3V~3.6V | |
| Propagation Delay (tpd) | 250ps | |
| Features | Power-off isolation、ESD protection | |
| Turn-on time | 4.7ns | |
| Turn-off time | 6.4ns |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SN74CBTLV3245ADWR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches, Multiplexers | |
| Manufacturer | Texas Instruments | |
| Package | SOIC-20-300mil | |
| Ron | 5Ω | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Channels | 8 | |
| Voltage - Supply | 2.3V~3.6V | |
| Propagation Delay (tpd) | 250ps | |
| Features | Power-off isolation、ESD protection | |
| Turn-on time | 4.7ns | |
| Turn-off time | 6.4ns |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SN74CBTLV3245ADWR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SN74CBTLV3245ADWR datasheets or manufacturer documentation.
Datasheet: SN74CBTLV3245ADWR Datasheet (PDF)
The SN74CBTLV3245ADWR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.