
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Latches | |
| Manufacturer | Texas Instruments | |
| Package | TVSOP-48-4.4mm | |
| Series | AVC | |
| Operating Temperature | -40℃~+85℃ | |
| Propagation Delay | 0.9ns | |
| Number of Channels | 16 | |
| Voltage - Supply | 1.4V~3.6V | |
| Output Type | Tri-State | |
| Logic Type | D Latch | |
| Setup Time | 0.7ns | |
| Hold Time | 0.7ns |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SN74AVC16334DGVR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Latches | |
| Manufacturer | Texas Instruments | |
| Package | TVSOP-48-4.4mm | |
| Series | AVC | |
| Operating Temperature | -40℃~+85℃ | |
| Propagation Delay | 0.9ns | |
| Number of Channels | 16 | |
| Voltage - Supply | 1.4V~3.6V | |
| Output Type | Tri-State | |
| Logic Type | D Latch | |
| Setup Time | 0.7ns | |
| Hold Time | 0.7ns |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SN74AVC16334DGVR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SN74AVC16334DGVR datasheets or manufacturer documentation.
Datasheet: SN74AVC16334DGVR Datasheet (PDF)
The SN74AVC16334DGVR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.