
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Inverters | |
| Manufacturer | Texas Instruments | |
| Package | TFSOP-14-175mil | |
| Operating Temperature | -40℃~+125℃ | |
| Series | 74AHCT | |
| Propagation Delay | 7.7ns@5V,50pF | |
| Input Logic Level - High | 2V | |
| Voltage - Supply | 4.5V~5.5V | |
| Input Logic Level -Low | 800mV | |
| Current - Output High(IOH) | 8mA | |
| Number of Circuits | 6 | |
| Quiescent Current(Iq) | 2uA | |
| Current - Output Low(IOL) | 8mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SN74AHCT04DGVR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Inverters | |
| Manufacturer | Texas Instruments | |
| Package | TFSOP-14-175mil | |
| Operating Temperature | -40℃~+125℃ | |
| Series | 74AHCT | |
| Propagation Delay | 7.7ns@5V,50pF | |
| Input Logic Level - High | 2V | |
| Voltage - Supply | 4.5V~5.5V | |
| Input Logic Level -Low | 800mV | |
| Current - Output High(IOH) | 8mA | |
| Number of Circuits | 6 | |
| Quiescent Current(Iq) | 2uA | |
| Current - Output Low(IOL) | 8mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SN74AHCT04DGVR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SN74AHCT04DGVR datasheets or manufacturer documentation.
Datasheet: SN74AHCT04DGVR Datasheet (PDF)
The SN74AHCT04DGVR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.