


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Comparators | |
| Manufacturer | Texas Instruments | |
| Package | SOIC-14 | |
| Operating Temperature | -40℃~+125℃ | |
| Vos - Input Offset Voltage | 3mV | |
| Input Offset Current(Ios) | 10pA | |
| Input Offset Voltage Drift(Vos TC) | 12uV/℃ | |
| Single Supply | 1.8V~5.5V | |
| Common Mode Rejection Ratio(CMRR) | 74dB | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Number of Channels | Four channels | |
| Quiescent Current | 850nA | |
| Features | Overvoltage protection | |
| Ib - Input Bias Current | 1pA | |
| Propagation Delay Time | 6us | |
| Output Mode | CMOS | |
| Dual Supply | 0.9V~2.75V、0.9V~2.75V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TLV3494AID technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Comparators | |
| Manufacturer | Texas Instruments | |
| Package | SOIC-14 | |
| Operating Temperature | -40℃~+125℃ | |
| Vos - Input Offset Voltage | 3mV | |
| Input Offset Current(Ios) | 10pA | |
| Input Offset Voltage Drift(Vos TC) | 12uV/℃ | |
| Single Supply | 1.8V~5.5V | |
| Common Mode Rejection Ratio(CMRR) | 74dB | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Number of Channels | Four channels | |
| Quiescent Current | 850nA | |
| Features | Overvoltage protection | |
| Ib - Input Bias Current | 1pA | |
| Propagation Delay Time | 6us | |
| Output Mode | CMOS | |
| Dual Supply | 0.9V~2.75V、0.9V~2.75V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TLV3494AID. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TLV3494AID datasheets or manufacturer documentation.
Datasheet: TLV3494AID Datasheet (PDF)
The TLV3494AID schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.