Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. ADCs/DACs - Special Purpose
  6. PCM4204PAPR
PCM4204PAPR - 1
PCM4204PAPR - 2
PCM4204PAPR - 3
Extended1/3
* Images are for reference only
PCM4204PAPR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
PCM4204PAPR
JLCPCB Part #
C2863340
Package
HTQFP-64(10x10)
Description
-10℃~+70℃ 2.5V 216000Hz 24 3V~3.6V、5V 4 Audio Analog-to-Digital Converter Built-in I2S HTQFP-64(10x10) ADCs/DACs - Special Purpose ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/ADCs/DACs - Special Purpose
ManufacturerTexas Instruments
PackageHTQFP-64(10x10)
Operating Temperature-10℃~+70℃
The Chip TypeAudio Analog-to-Digital Converter
ArchitectureSigma-Delta
Number of Channels4
Voltage - Supply3V~3.6V、5V
Sampling Rate216000Hz
FeaturesDigital filtering
Interface TypeI2S
Resolution (Bits)24
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. ADCs/DACs - Special Purpose
  6. PCM4204PAPR
PCM4204PAPR

* Images are for reference only

PCM4204PAPR

Extended
Manufacturer

Texas Instruments

MFR.Part #
PCM4204PAPR
JLCPCB Part #
C2863340
Package
HTQFP-64(10x10)
Description
-10℃~+70℃ 2.5V 216000Hz 24 3V~3.6V、5V 4 Audio Analog-to-Digital Converter Built-in I2S HTQFP-64(10x10) ADCs/DACs - Special Purpose ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PCM4204PAPR

* Images are for reference only

PCM4204PAPR
Extended
Manufacturer

Texas Instruments

MFR.Part #
PCM4204PAPR
JLCPCB Part #
C2863340
Package
HTQFP-64(10x10)
Description
-10℃~+70℃ 2.5V 216000Hz 24 3V~3.6V、5V 4 Audio Analog-to-Digital Converter Built-in I2S HTQFP-64(10x10) ADCs/DACs - Special Purpose ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PCM4204PAPR Specifications

PCM4204PAPR technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/ADCs/DACs - Special Purpose
ManufacturerTexas Instruments
PackageHTQFP-64(10x10)
Operating Temperature-10℃~+70℃
The Chip TypeAudio Analog-to-Digital Converter
ArchitectureSigma-Delta
Number of Channels4
Voltage - Supply3V~3.6V、5V
Sampling Rate216000Hz
FeaturesDigital filtering
Interface TypeI2S
Resolution (Bits)24
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PCM4204PAPR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

PCM4204PAPR Documents

PCM4204PAPR datasheets or manufacturer documentation.

Datasheet: PCM4204PAPR Datasheet (PDF)

PCM4204PAPR Schematic Symbol & PCB Footprint

The PCM4204PAPR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.