
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Inverters | |
| Manufacturer | Texas Instruments | |
| Package | PDIP-14 | |
| Series | 74HCU | |
| Operating Temperature | -55℃~+125℃ | |
| Propagation Delay | 12ns@6V,50pF | |
| Input Logic Level - High | 1.7V~4.8V | |
| Voltage - Supply | 2V~6V | |
| Input Logic Level -Low | 300mV~1.1V | |
| Current - Output High(IOH) | 5.2mA | |
| Number of Circuits | 6 | |
| Current - Output Low(IOL) | 5.2mA | |
| Quiescent Current(Iq) | 2uA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CD74HCU04E technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Inverters | |
| Manufacturer | Texas Instruments | |
| Package | PDIP-14 | |
| Series | 74HCU | |
| Operating Temperature | -55℃~+125℃ | |
| Propagation Delay | 12ns@6V,50pF | |
| Input Logic Level - High | 1.7V~4.8V | |
| Voltage - Supply | 2V~6V | |
| Input Logic Level -Low | 300mV~1.1V | |
| Current - Output High(IOH) | 5.2mA | |
| Number of Circuits | 6 | |
| Current - Output Low(IOL) | 5.2mA | |
| Quiescent Current(Iq) | 2uA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CD74HCU04E. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CD74HCU04E datasheets or manufacturer documentation.
Datasheet: CD74HCU04E Datasheet (PDF)
The CD74HCU04E schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.