Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Isolators - Gate Drivers
  6. UCC21225ANPLR
UCC21225ANPLR - 1
UCC21225ANPLR - 2
UCC21225ANPLR - 3
Extended1/3
* Images are for reference only
UCC21225ANPLR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
UCC21225ANPLR
JLCPCB Part #
C2863036
Package
VLGA-13(5x5)
Description
-40℃~+130℃@(Tj) 0.8V~1.2V 1.6V~2V 100kV/us 12ns 16ns 2 2500 2mA 30ns 30ns 3V~18V 4A 6.5V~25V 6A Half-Bridge、Low Side、High Side VLGA-13(5x5) Isolators - Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Isolators - Gate Drivers
ManufacturerTexas Instruments
PackageVLGA-13(5x5)
Voltage - Supply (Driver)6.5V~25V
Operating Temperature-40℃~+130℃@(Tj)
Propagation Delay tpHL30ns
Driven ConfigurationHalf-Bridge、Low Side、High Side
Input Logic Level - Low0.8V~1.2V
Quiescent Current(Iq)2mA
Fall Time12ns
CMTI(kV/us)100kV/us
Rise Time16ns
Number of Channels2
Input Logic Level - High1.6V~2V
FeaturesDead-time control
Propagation Delay tpLH30ns
Peak Output Current(sink)6A
Peak Output Current(source)4A
Voltage - Supply (Input)3V~18V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Isolators - Gate Drivers
  6. UCC21225ANPLR
UCC21225ANPLR

* Images are for reference only

UCC21225ANPLR

Extended
Manufacturer

Texas Instruments

MFR.Part #
UCC21225ANPLR
JLCPCB Part #
C2863036
Package
VLGA-13(5x5)
Description
-40℃~+130℃@(Tj) 0.8V~1.2V 1.6V~2V 100kV/us 12ns 16ns 2 2500 2mA 30ns 30ns 3V~18V 4A 6.5V~25V 6A Half-Bridge、Low Side、High Side VLGA-13(5x5) Isolators - Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

UCC21225ANPLR

* Images are for reference only

UCC21225ANPLR
Extended
Manufacturer

Texas Instruments

MFR.Part #
UCC21225ANPLR
JLCPCB Part #
C2863036
Package
VLGA-13(5x5)
Description
-40℃~+130℃@(Tj) 0.8V~1.2V 1.6V~2V 100kV/us 12ns 16ns 2 2500 2mA 30ns 30ns 3V~18V 4A 6.5V~25V 6A Half-Bridge、Low Side、High Side VLGA-13(5x5) Isolators - Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

UCC21225ANPLR Specifications

UCC21225ANPLR technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Isolators - Gate Drivers
ManufacturerTexas Instruments
PackageVLGA-13(5x5)
Voltage - Supply (Driver)6.5V~25V
Operating Temperature-40℃~+130℃@(Tj)
Propagation Delay tpHL30ns
Driven ConfigurationHalf-Bridge、Low Side、High Side
Input Logic Level - Low0.8V~1.2V
Quiescent Current(Iq)2mA
Fall Time12ns
CMTI(kV/us)100kV/us
Rise Time16ns
Number of Channels2
Input Logic Level - High1.6V~2V
FeaturesDead-time control
Propagation Delay tpLH30ns
Peak Output Current(sink)6A
Peak Output Current(source)4A
Voltage - Supply (Input)3V~18V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the UCC21225ANPLR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

UCC21225ANPLR Documents

UCC21225ANPLR datasheets or manufacturer documentation.

Datasheet: UCC21225ANPLR Datasheet (PDF)

UCC21225ANPLR Schematic Symbol & PCB Footprint

The UCC21225ANPLR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.