Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. ADS4225IRGCT
ADS4225IRGCT - 1
ADS4225IRGCT - 2
ADS4225IRGCT - 3
Extended1/3
* Images are for reference only
ADS4225IRGCT
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
ADS4225IRGCT
JLCPCB Part #
C2862966
Package
VQFN-64-EP(9x9)
Description
-40℃~+85℃ 1.7V~1.9V 12 125MHz 125MHz 2 2LSB 70.5dB Built-in Parallel port Soft reset Support Yes VQFN-64-EP(9x9) Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
3A991C2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerTexas Instruments
PackageVQFN-64-EP(9x9)
Clock Frequency125MHz
Operating Temperature-40℃~+85℃
Programmable GainSupport
differential inputYes
DNL (LSB)0.5LSB
Signal-to-Noise Ratio70.5dB
Integral non - linearity2LSB
Voltage - Supply1.7V~1.9V
Sampling Rate125MHz
FeaturesSoft reset
number of channels2
Voltage ReferenceBuilt-in
Resolution (Bits)12
InterfaceParallel Port
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. ADS4225IRGCT
ADS4225IRGCT

* Images are for reference only

ADS4225IRGCT

Extended
Manufacturer

Texas Instruments

MFR.Part #
ADS4225IRGCT
JLCPCB Part #
C2862966
Package
VQFN-64-EP(9x9)
Description
-40℃~+85℃ 1.7V~1.9V 12 125MHz 125MHz 2 2LSB 70.5dB Built-in Parallel port Soft reset Support Yes VQFN-64-EP(9x9) Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
3A991C2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADS4225IRGCT

* Images are for reference only

ADS4225IRGCT
Extended
Manufacturer

Texas Instruments

MFR.Part #
ADS4225IRGCT
JLCPCB Part #
C2862966
Package
VQFN-64-EP(9x9)
Description
-40℃~+85℃ 1.7V~1.9V 12 125MHz 125MHz 2 2LSB 70.5dB Built-in Parallel port Soft reset Support Yes VQFN-64-EP(9x9) Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
3A991C2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADS4225IRGCT Specifications

ADS4225IRGCT technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerTexas Instruments
PackageVQFN-64-EP(9x9)
Clock Frequency125MHz
Operating Temperature-40℃~+85℃
Programmable GainSupport
differential inputYes
DNL (LSB)0.5LSB
Signal-to-Noise Ratio70.5dB
Integral non - linearity2LSB
Voltage - Supply1.7V~1.9V
Sampling Rate125MHz
FeaturesSoft reset
number of channels2
Voltage ReferenceBuilt-in
Resolution (Bits)12
InterfaceParallel Port
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADS4225IRGCT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ADS4225IRGCT Documents

ADS4225IRGCT datasheets or manufacturer documentation.

Datasheet: ADS4225IRGCT Datasheet (PDF)

ADS4225IRGCT Schematic Symbol & PCB Footprint

The ADS4225IRGCT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.